2738

Adafruit
485-2738
2738

Mfr.:

Description:
Development Boards & Kits - ARM Raspberry Pi Sense HAT - any Raspberry Pi with 2x20 Connector

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
36,89 € 36,89 €

Product Attribute Attribute Value Select Attribute
Adafruit
Product Category: Development Boards & Kits - ARM
RoHS:
Add-On Boards
ARM Cortex A53
Raspberry Pi
Brand: Adafruit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: GB
Dimensions: 65.1 mm x 56.6 mm x 13.9 mm
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 136,080 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542900000
CNHTS:
8543709990
CAHTS:
8542900000
USHTS:
9031808085
MXHTS:
85429001
ECCN:
EAR99

Raspberry Pi Sense HAT

Adafruit Raspberry Pi Sense HAT adds a variety of sensors to any Raspberry Pi with a 2x20 Connector. The sensors enable orientation, pressure, humidity, and temperature sensing. The Raspberry Pi Sense HAT includes an 8x8 LED matrix to display the data from the various sensors or can be programmed to play games like Tetris, Pong, and Snake with the onboard joystick. Writing programs for the Sense HAT is very simple, with a Python library available to get started quickly and easily.