Altera
AMD
Infineon
Microchip
QuickLogic
BFBGA-2197
BGA-1152
BGA-124
BGA-484
BGA-64
BGA-784
CSBGA-484
CSP-288
FBGA-1152
FBGA-1517
FBGA-1546
FBGA-1760
FBGA-2340
FBGA-2397
FBGA-2581
FBGA-2912
FBGA-3184
FBGA-896
FCBGA-1024
FCBGA-1152
ARM Cortex A53
Arm Cortex-A53
ARM Cortex A53, ARM Cortex R5
ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2
ARM Cortex A53, ARM Cortex R5F
ARM Cortex A55, ARM Cortex A76
ARM Cortex A72, ARM Cortex R5F
Arm Cortex A78AE, Arm Cortex R52
ARM Cortex A9
ARM Cortex M3
ARM Cortex M4-F
RISC-V
RV64GC, RV64IMAC
1 Core
2 Core
4 Core
5 Core
6 Core
7 Core
80 MHz
100 MHz
166 MHz
400 MHz, 1 GHz
450 MHz, 1.08 GHz
500 MHz
500 MHz, 600 MHz, 1.2 GHz
533 MHz, 1.3 GHz
600 MHz, 1.3 GHz
600 MHz, 1.4 GHz
600 MHz, 1.5 GHz
600 MHz, 667 MHz, 1.5 GHz
625 MHz
667 MHz
667 MHz, 667 MHz
766 MHz
866 MHz
900 MHz
925 MHz
1 GHz
2 x 32 kB
2 x 32 kB, 2 x 32 kB
2 x 32 kB, 2 x 48 kB
2 x 32 kB, 4 x 32 kB
2 x 48 kB, 2 x 32 kB
4 x 32 kB
16 kB, 4 x 32 kB
32 kB
32 kB, 64 kB
64 kB, 32 kB
2 x 32 kB
2 x 32 kB, 2 x 32 kB
2 x 32 kB, 4 x 32 kB
4 x 32 kB
32 kB
32 kB, 64 kB
64 kB, 32 kB
64 kB
256 kB
512 kB
1.8 MB
6.7 MB
11.3 MB
17.6 MB
31.6 MB
2000 LE
2400 LE
2800 LE
6000 LE
6060 LE
12084 LE
12500 LE
23000 LE
25000 LE
27696 LE
28000 LE
40000 LE
55000 LE
56340 LE
56520 LE
65000 LE
74000 LE
81900 LE
85000 LE
86316 LE
3600 ALM
4400 ALM
4680 ALM
5904 ALM
8600 ALM
8820 ALM
9430 ALM
10150 ALM
10980 ALM
11550 ALM
13300 ALM
14640 ALM
15880 ALM
19650 ALM
26825.5 ALM
27960 ALM
28125 ALM
28800 ALM
32070 ALM
34260 ALM
36 kbit
108 kbit
592 kbit
1.37 Mbit
1.8 Mbit
2.1 Mbit
2.5 Mbit
2.64 Mbit
3.3 Mbit
3.8 Mbit
3.88 Mbit
4.5 Mbit
4.9 Mbit
5.1 Mbit
5.3 Mbit
5.44 Mbit
6.7 Mbit
7.6 Mbit
9.3 Mbit
11 Mbit
27 I/O
46 I/O
54 I/O
66 I/O
72 I/O
82 I/O
84 I/O
86 I/O
100 I/O
108 I/O
117 I/O
125 I/O
130 I/O
138 I/O
145 I/O
150 I/O
161 I/O
163 I/O
169 I/O
171 I/O
700 mV
720 mV
727.5 mV to 803 mV
756 mV to 803 mV
800 mV
820 mV to 880 mV
850 mV
850 mV to 910 mV
880 mV
940 mV
970 mV to 1.03 V, 1.02 V to 1.08 V
1 V
1 V, 1.05 V
1 V to 3.3 V
1.1 V
1.2 V
1.2 V, 3.3 V
1.5 V
FBGA-1152
0 C
- 55 C
- 40 C
- 20 C
SMD/SMT
- 40 C
+ 85 C
+ 100 C
+ 110 C
+ 125 C