Zynq™ UltraScale+™ MPSoCs

AMD / Xilinx Zynq™ UltraScale+™ Multiprocessor Systems-on-Chips (MPSoCs) feature 64-bit processor scalability, combining real-time control with soft and hard engines for graphics, video, waveform, and packet processing. The MPSoCs are built on a standard real-time processor and programmable logic-equipped platform. AMD / Xilinx UltraScale+ MPSoCs consist of three distinct variants (dual-core, quad-core, and video codec). Dual-core application processor-equipped (CG) devices are optimal for industrial motor control and sensor fusion. Quad-core application processor-equipped (EG) devices excel in wired and wireless infrastructure, data centers, and aerospace and defense applications. Video codec-equipped (EV) devices are ideal for multimedia, automotive automated driver assistance systems, and surveillance applications.

Results: 481
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Number of Cores Maximum Clock Frequency L1 Cache Instruction Memory L1 Cache Data Memory Data RAM Size Number of Logic Elements Adaptive Logic Modules - ALMs Embedded Memory Number of I/Os Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature
AMD / Xilinx SoC FPGA XCZU5EG-2SFVC784I
1In Stock
5Expected 3/12/2026
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 256200 LE 14640 ALM 5.1 Mbit 256 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU5EV-1SFVC784I
3In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 256200 LE 14640 ALM 5.1 Mbit 256 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU7CG-1FBVB900I
2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 504000 LE 28800 ALM 11 Mbit 220 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU1EG-2SBVA484I
3In Stock
Min.: 1
Mult.: 1
SMD/SMT FCBGA-484 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 256 kB 81900 LE 4680 ALM 3.8 Mbit 82 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU1EG-2SFVC784I
3In Stock
Min.: 1
Mult.: 1
SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 256 kB 81900 LE 4680 ALM 3.8 Mbit 180 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU3CG-1UBVA530I
Non-Stocked Lead-Time 37 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-530 ARM Cortex A53, ARM Cortex R5F 4 Core 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 256 kB 154350 LE 8820 ALM 7.6 Mbit 82 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU3EG-1UBVA530I
3In Stock
Min.: 1
Mult.: 1
SMD/SMT FCBGA-530 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 256 kB 154350 LE 8820 ALM 7.6 Mbit 82 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU3EG-2UBVA530I
3In Stock
Min.: 1
Mult.: 1
SMD/SMT FCBGA-530 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 256 kB 154350 LE 8820 ALM 7.6 Mbit 82 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU2EG-L1SBVA484I
6In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-484 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 82 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU6EG-1FFVB1156I
2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1156 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 469446 LE 26825.5 ALM 25.1 Mbit 352 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU9EG-2FFVB1156I
2In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1156 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 599500 LE 34260 ALM 32.1 Mbit 352 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU2CG-1SFVC784E
1In Stock
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5 4 Core 600 MHz, 1.5 GHz 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 103320 LE 5904 ALM 5.3 Mbit 252 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU1CG-1SBVA484I
4In Stock
Min.: 1
Mult.: 1
SMD/SMT FCBGA-484 ARM Cortex A53, ARM Cortex R5F 4 Core 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 256 kB 81900 LE 4680 ALM 3.8 Mbit 82 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU2CG-1UBVA530I
3In Stock
Min.: 1
Mult.: 1
SMD/SMT FCBGA-530 ARM Cortex A53, ARM Cortex R5F 4 Core 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 256 kB 103320 LE 5904 ALM 5.3 Mbit 82 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU2CG-2UBVA530I
3In Stock
Min.: 1
Mult.: 1
SMD/SMT FCBGA-530 ARM Cortex A53, ARM Cortex R5F 4 Core 2 x 32 kB, 2 x 32 kB 2 x 32 kB, 2 x 32 kB 256 kB 103320 LE 5904 ALM 5.3 Mbit 82 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU3EG-1SFVA625I
9In Stock
13Expected 2/23/2026
Min.: 1
Mult.: 1

SMD/SMT FCBGA-625 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 180 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU4EG-1FBVB900I
10Expected 2/18/2026
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 192150 LE 10980 ALM 4.5 Mbit 220 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU7EV-2FBVB900I
3Expected 2/23/2026
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 504000 LE 28800 ALM 11 Mbit 220 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU9EG-2FFVC900I
3Expected 3/30/2026
Min.: 1
Mult.: 1

SMD/SMT FCBGA-900 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 599500 LE 34260 ALM 32.1 Mbit 220 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU3EG-1SFVC784E
8Expected 4/6/2026
Min.: 1
Mult.: 1

SMD/SMT FCBGA-784 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 154350 LE 8820 ALM 7.6 Mbit 252 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU11EG-1FFVC1760E
2Expected 2/23/2026
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1760 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 653100 LE 37320 ALM 21.1 Mbit 560 I/O 850 mV 0 C + 100 C
AMD / Xilinx SoC FPGA XCZU1EG-2SFVA625I
3Expected 2/23/2026
Min.: 1
Mult.: 1

SMD/SMT FCBGA-625 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 256 kB 81900 LE 4680 ALM 3.8 Mbit 72 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU11EG-L1FFVC1156I
Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1156 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 653100 LE 37320 ALM 21.1 Mbit 380 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU11EG-L1FFVC1760I
Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1760 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 653100 LE 37320 ALM 21.1 Mbit 560 I/O 850 mV - 40 C + 100 C
AMD / Xilinx SoC FPGA XCZU11EG-L1FFVF1517I
Non-Stocked Lead-Time 31 Weeks
Min.: 1
Mult.: 1

SMD/SMT FCBGA-1517 ARM Cortex A53, ARM Cortex R5, ARM Mali-400 MP2 7 Core 600 MHz, 667 MHz, 1.5 GHz 2 x 32 kB, 4 x 32 kB 2 x 32 kB, 4 x 32 kB 653100 LE 37320 ALM 21.1 Mbit 496 I/O 850 mV - 40 C + 100 C