603e
8051
ARM920T
ARM926
ARM926EJ?S
ARM926EJ-S
Arm926EJ-S
ARM Cortex A15
ARM Cortex A15, ARM Cortex M4
ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D
ARM Cortex-A35
ARM Cortex A35, ARM Cortex M33
ARM Cortex A35, ARM Cortex M4F
ARM Cortex A5
ARM Cortex-A5
ARM Cortex A5, ARM Cortex M4
ARM Cortex A53
ARM Cortex-A53
Arm Cortex-A53
ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F
1
1 Core
2
2 Core
3 Core
4
4 Core
5 Core
6 Core
7 Core
8 Core
10 Core
11 Core
12 Core
16 Core
24 Core
8 bit
8 bit/16 bit
16 bit
32 bit
32 bit/16 bit
32 bit/64 bit
64 bit
1.2 MHz, 600 MHz
1.8 MHz, 200 MHz
1.8 MHz, 200 MHz, 1 GHz
3 MHz
12.5 MHz
13 MHz
14 MHz
16 MHz
20 MHz
24 MHz
33 MHz
35 MHz
50 MHz
100 MHz
103 MHz
150 MHz
150 MHz, 450 MHz
150 MHz, 600 MHz
155 MHz
166 MHz
BGA-1313
BGA-169
BGA-177
BGA-217
BGA-233
BGA-240
BGA-243
BGA-247
BGA-256
BGA-265
BGA-266
BGA-272
BGA-289
BGA-298
BGA-324
BGA-340
BGA-359
BGA-361
BGA-364
BGA-427
2 x 16 kB, 2 x 32 kB
2 x 16 kB, 2 x 48 kB, 4 x 32 kB
2 x 16 kB, 4 x 32 kB
2 x 16 kB, 4 x 32 kB, 48 kB
2 x 32 kB
2 x 32 kB, 3 x 32 kB
3 x 32 kB, 4 x 32 kB
4 x 32 kB, 6 x 32 kB
4 x 32 kB, 8 x 32 kB
4 kB
8 kB
16 kB
16 kB, 2 x 32 kB
16 kB, 32 kB
16 kB, 32 kB, 48 kB
16 kB, 4 x 32 kB
16 kB, 48 kB
32 kB
32 kB, 32 kB
32 kB, 48 kB
2 x 16 kB, 2 x 32 kB
2 x 16 kB, 2 x 32 kB, 4 x 32 kB
2 x 16 kB, 32 kB, 4 x 32 kB
2 x 16 kB, 4 x 32 kB
2 x 32 kB
2 x 32 kB, 3 x 32 kB
3 x 32 kB, 4 x 32 kB
4 x 32 kB, 6 x 32 kB
4 x 32 kB, 8 x 32 kB
4 kB
8 kB
16 kB
16 kB, 2 x 32 kB
16 kB, 32 kB
16 kB, 4 x 32 kB
32 kB
32 kB, 32 kB
32 kB, 48 kB
64 kB
715 mV to 895 mV
720 mV to 870 mV
750 mV
750 mV, 850 mV
760 mV to 840 mV
775 mV to 850 mV
800 mV
850 mV
850 mV to 1.1 V
900 mV
900 mV to 1.05 V
900 mV to 1.2 V
950 mV
970 mV to 1.08 V
975 mV to 1.025 V
1 V
1 V to 1.55 V
1.02 V to 1.21 V
1.025 V
1.03 V to 1.21 V
AM1705
AM1707
AM1802
AM1806
AM1808
AM1810
AM3351
AM3352
AM3354
AM3356
AM3357
AM3358
AM3359
AM3505
AM3517
AM3703
AM3715
AM3871
AM3874
AM3892
0 C
- 55 C
- 40 C
- 25 C
- 20 C
- 10 C
+ 5 C
+ 70 C
+ 85 C
+ 90 C
+ 95 C
+ 100 C
+ 105 C
+ 125 C
+ 150 C
Cut Tape
MouseReel
Reel
Tray
Tube