Microchip
NXP
Renesas Electronics
Texas Instruments
ARM Cortex-A35
ARM Cortex A35, ARM Cortex M4F
ARM Cortex A53
ARM Cortex-A53
Arm Cortex-A53
ARM Cortex A53, ARM Cortex A72, ARM Cortex M4F
ARM Cortex A53, ARM Cortex M4F
ARM Cortex A53, ARM Cortex M4F, ARM Cortex R5F
ARM Cortex A53, ARM Cortex R5F
Arm Cortex-A53, Arm Cortex-R5F
ARM Cortex A53, ARM Cortex R5F, C7x
ARM Cortex A53, ARM Cortex R5F, SGX544-MP1 3D
ARM Cortex A55
ARM Cortex-A55
ARM Cortex A55, ARM Cortex M33
ARM Cortex A72
ARM Cortex-A72
ARM Cortex A72, ARM Cortex R5F
ARM Cortex M4F
e5500
1
1 Core
2
2 Core
3 Core
4
4 Core
5 Core
6 Core
7 Core
8 Core
10 Core
12 Core
16 Core
24 Core
12.5 MHz
200 MHz, 1.2 GHz
264 MHz, 1.2 GHz
264 MHz, 1.2 GHz, 1.6 GHz
400 MHz
400 MHz, 1.1 GHz
400 MHz, 1.4 GHz
400 MHz, 800 MHz, 1 GHz
466 MHz
600 MHz
625 MHz
800 MHz, 1.4 GHz
996 MHz
1 GHz
1 GHz, 2 GHz
1.1 GHz
1.2 GHz
1.2 GHz, 1.6 GHz
1.2 GHz, 1.8 GHz
1.25 GHz
BGA-1313
BGA-266
BGA-361
FBGA-841
FCBGA-1150
FCBGA-1414
FCBGA-200
FCBGA-388
FCBGA-433
FCBGA-441
FCBGA-466
FCBGA-484
FCBGA-594
FCBGA-770
FCBGA-784
FCBGA-827
FCBGA-84
FCBGA-840
FCBGA-841
FCCSP-373
2 x 16 kB, 2 x 32 kB
2 x 16 kB, 2 x 48 kB, 4 x 32 kB
2 x 16 kB, 4 x 32 kB
2 x 16 kB, 4 x 32 kB, 48 kB
4 x 32 kB, 6 x 32 kB
16 kB
16 kB, 2 x 32 kB
16 kB, 32 kB
16 kB, 32 kB, 48 kB
16 kB, 4 x 32 kB
16 kB, 48 kB
32 kB
32 kB, 32 kB
32 kB, 48 kB
48 kB
2 x 16 kB, 2 x 32 kB
2 x 16 kB, 2 x 32 kB, 4 x 32 kB
2 x 16 kB, 32 kB, 4 x 32 kB
2 x 16 kB, 4 x 32 kB
4 x 32 kB, 6 x 32 kB
16 kB
16 kB, 2 x 32 kB
16 kB, 32 kB
16 kB, 4 x 32 kB
32 kB
32 kB, 32 kB
32 kB, 48 kB
715 mV to 895 mV
750 mV
750 mV, 850 mV
760 mV to 840 mV
775 mV to 850 mV
800 mV
850 mV
900 mV
900 mV to 1.05 V
970 mV to 1.08 V
975 mV to 1.025 V
1 V
1.025 V
1.05 V
1.1 V
1.1 V, 1.8 V, 3.3 V
1.14 V to 1.26 V, 1.71 V to 1.89 V, 3.135 V to 3.465 V
1.2 V
1.3 V
1.71 V to 1.89 V
AM620
AM620-Q1
AM623
AM625
AM625-Q1
AM625SIP
AM62A1-Q1
AM62A3
AM62A3-Q1
AM62A7
AM62A7-Q1
AM62L
AM62P
AM62P-Q1
AM6411
AM6412
AM6421
AM6422
AM6441
AM6442
+ 85 C
+ 95 C
+ 100 C
+ 105 C
+ 125 C
Cut Tape
MouseReel
Reel
Tray