LQFP-80 ARM Microcontrollers - MCU

Results: 205
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M4+ MCU 170MHz 256Kbytes of Flash Math Accel, HR Timer, Hi 301In Stock
Min.: 1
Mult.: 1

STM32G4 SMD/SMT LQFP-80 ARM Cortex M4 512 kB 32 bit 12 bit 170 MHz 107 I/O 96 kB 1.71 V 3.6 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M4+ MCU 170MHz with 512Kbytes of Flash memory 2.028In Stock
Min.: 1
Mult.: 1

STM32G4 SMD/SMT LQFP-80 ARM Cortex M4 512 kB 32 bit 4 x 12 bit 170 MHz 66 I/O 112 kB 1.71 V 3.6 V - 40 C + 85 C Tray
Analog Devices ARM Microcontrollers - MCU Precision Analog Microcontroller, 12-Bit Analog I/O, ARM7TDMI MCU 119In Stock
238Expected 8/17/2026
Min.: 1
Mult.: 1

ADUC7026 SMD/SMT LQFP-80 ARM7TDMI 62 kB 32 bit/16 bit 12 bit 41.78 MHz 40 I/O 8 kB 2.7 V 3.6 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 715In Stock
1.000Expected 8/17/2026
Min.: 1
Mult.: 1
: 1.000

LPC1700 SMD/SMT LQFP-80 ARM Cortex M3 128 kB 32 bit 12 bit 100 MHz 52 I/O 32 kB 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 830In Stock
1.190Expected 11/25/2026
Min.: 1
Mult.: 1

LPC1700 SMD/SMT LQFP-80 ARM Cortex M3 128 kB 32 bit 12 bit 100 MHz 52 I/O 32 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 936In Stock
Min.: 1
Mult.: 1

LPC1700 SMD/SMT LQFP-80 ARM Cortex M3 256 kB 32 bit 12 bit 100 MHz 52 I/O 32 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Mainstream 32-bit Microcontroller (MCU) based on ARM Cortex-M3 Core 1.570In Stock
Min.: 1
Mult.: 1
: 1.000

LPC1700 SMD/SMT LQFP-80 ARM Cortex M3 512 kB 32 bit 12 bit 100 MHz 52 I/O 64 kB 2.4 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU LPC4074FBD80 820In Stock
Min.: 1
Mult.: 1

LPC4000 SMD/SMT LQFP-80 ARM Cortex M4 128 kB 32 bit 12 bit 120 MHz 165 I/O 40 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC4078FBD80 459In Stock
Min.: 1
Mult.: 1

LPC4000 SMD/SMT LQFP-80 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 165 I/O 96 kB 2.4 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1010 80LQFP 920In Stock
Min.: 1
Mult.: 1

i.MX RT1010 SMD/SMT LQFP-80 ARM Cortex M7 0 B 32 bit 12 bit 500 MHz 44 I/O 128 kB 3 V 3.6 V 0 C + 95 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 256K 450In Stock
Min.: 1
Mult.: 1

K10_72 SMD/SMT LQFP-80 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 72 MHz 56 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL13: 48MHz Cortex-M0+ Ultra-Low Power MCU, 64KB Flash, 8KB SRAM, 80-LQFP 1.180In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT LQFP-80 ARM Cortex M0+ 64 kB 32 bit 16 bit 48 MHz 70 I/O 8 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL25: 48MHz Cortex-M0+ Ultra-Low Power MCU, 128KB Flash, 16KB SRAM, Full-Speed USB, 80-LQFP 425In Stock
Min.: 1
Mult.: 1

KL2x SMD/SMT LQFP-80 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 66 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis E 32-bit MCU, ARM Cortex-M4 core, 128KB Flash, 48MHz, QFP 80 799In Stock
Min.: 1
Mult.: 1

KEA SMD/SMT LQFP-80 ARM Cortex M0+ 128 kB 32 bit 12 bit 48 MHz 58 I/O 16 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M33 MCU, 144 MHz, 512 KB flash, 128 KB RAM, I3C, FDCAN, crypto 52In Stock
Min.: 1
Mult.: 1

STM32C5 SMD/SMT LQFP-80 ARM Cortex M33 512 kB 32 bit 12 bit 144 MHz 66 I/O 128 kB 2.7 V 3.6 V - 40 C + 85 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170MHz 512Kbytes of Flash Math Accel, High Analog l 5In Stock
714On Order
Min.: 1
Mult.: 1

STM32G4 LQFP-80 Tray
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1010 80LQFP 233In Stock
Min.: 1
Mult.: 1

i.MX RT1010 SMD/SMT LQFP-80 ARM Cortex M7 0 B 32 bit 12 bit 400 MHz 44 I/O 128 kB 925 mV 1.26 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM+128Kb 74In Stock
Min.: 1
Mult.: 1

K12_50 SMD/SMT LQFP-80 ARM Cortex M4 128 kB 32 bit 16 bit 50 MHz 60 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 512K USB 102In Stock
Min.: 1
Mult.: 1

K20_100 SMD/SMT LQFP-80 ARM Cortex M4 512 kB 32 bit 2 x 16 bit 100 MHz 52 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis 256K USB 120In Stock
Min.: 1
Mult.: 1

K20_72 SMD/SMT LQFP-80 ARM Cortex M4 256 kB 32 bit 2 x 16 bit 72 MHz 52 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU ARM+256Kb +USB 3In Stock
Min.: 1
Mult.: 1

K22_50 SMD/SMT LQFP-80 ARM Cortex M4 256 kB 32 bit 16 bit 50 MHz 56 I/O 32 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32 BIT,ARM M0+CORE,128K FLASH,16K RAM 1In Stock
Min.: 1
Mult.: 1

KL1x SMD/SMT LQFP-80 ARM Cortex M0+ 128 kB 32 bit 16 bit 48 MHz 70 I/O 16 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors MIMXRT1011DAE5AR
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1010 80LQFP 300In Stock
Min.: 1
Mult.: 1
: 1.000

i.MX RT1010 SMD/SMT LQFP-80 ARM Cortex M7 0 B 32 bit 12 bit 500 MHz 44 I/O 128 kB 3 V 3.6 V 0 C + 95 C Reel, Cut Tape
NXP Semiconductors ARM Microcontrollers - MCU Kinetis MT64 90In Stock
Min.: 1
Mult.: 1

KE04 SMD/SMT LQFP-80 ARM Cortex M0+ 64 kB 32 bit 12 bit 48 MHz 71 I/O 8 kB 2.7 V 5.5 V - 40 C + 105 C Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ 32-bit MCU up to 512KB Flash 144KB RAM 876In Stock
714On Order
Min.: 1
Mult.: 1

STM32G0 SMD/SMT LQFP-80 ARM Cortex M0+ Tray