RM41L232BPZT

Texas Instruments
595-RM41L232BPZT
RM41L232BPZT

Mfr.:

Description:
ARM Microcontrollers - MCU 128KB FLASH 32KB RAM ARM-CORTEX-R4 MCU R R 595-RM41L232BPZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 251

Stock:
251 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,51 € 8,51 €
6,24 € 62,40 €
6,23 € 155,75 €
5,82 € 523,80 €

Possible Replacement

Texas Instruments RM41L232BPZT
Texas Instruments
ARM Microcontrollers - MCU 128KB FLASH 32KB RAM ARM-CORTEX-R4 MCU R R 595-RM41L232BPZT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ARM Microcontrollers - MCU
RoHS:  
RM41L232
SMD/SMT
LQFP-100
ARM Cortex R4
128 kB
32 bit/16 bit
12 bit
80 MHz
45 I/O
32 kB
1.14 V
1.32 V
- 40 C
+ 105 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data RAM Type: RAM
Data ROM Size: 16 kB
Data ROM Type: EEPROM
I/O Voltage: 3.3 V
Interface Type: CAN, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Tradename: Hercules
Watchdog Timers: Watchdog Timer, Windowed
Unit Weight: 1,319 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Application Notes

Images

PCN

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
3A991.a.2

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

RM41L232 16/32-Bit RISC Flash Microcontroller

Texas Instruments RM41L232 16/32-Bit RISC Flash Microcontroller (MCU) is a high-performance microcontroller for safety systems. The safety architecture includes dual CPUs in lockstep, CPU and Memory BIST logic, ECC on both the flash and the data SRAM, parity on peripheral memories, and loopback capability on peripheral I/Os. The RM41L232 device integrates the ARM Cortex-R4 CPU. The CPU offers an efficient 1.66 DMIPS/MHz and has configurations that can run up to 80MHz, providing up to 132 DMIPS. The device operates in little-endian (LE) mode.