4100S Plus
A89212
ADUC7019
ADUC7020
ADUC7021
ADUC7022
ADUC7023
ADUC7024
ADUC7025
ADUC7026
ADUC7027
ADUC7028
ADUC7029
ADUC7060
ADUC7061
ADUC7120
ADUC7121
ADUC7122
ADUC7124
ADUC7126
SMD/.SMT
SMD/SMT
Through Hole
BGA-100
BGA-108
BGA-112
BGA-116
BGA-120
BGA-121
BGA-124
BGA-125
BGA-132
BGA-136
BGA-144
BGA-152
BGA-168
BGA-169
BGA-176
BGA-183
BGA-192
BGA-196
BGA-199
BGA-216
ARM7TDMI
ARM7TDMI-S
ARM926EJ-S
ARM CM23
ARM Cortec M0
ARM Cortec-R5F
ARM Cortex A15, ARM Cortex M4
ARM Cortex A32, ARM Cortex M55, Ethos-U55
ARM Cortex A7
ARM COrtex M0
ARM Cortex M0
ARM Cortex M0, ARM Cortex M4
ARM Cortex-M0, ARM Cortex-M4F
ARM Cortex M0+
ARm Cortex M0+
ARM Cortex M0+, ARM Cortex M4
ARM Cortex M0+, ARM Cortex M4F
ARM Cortex M0+, ARM Cortex M7
ARM Cortex M23
ARM Cortex M3
0 B
1 KB
2 kB
4 kB
6 kB
8 kB
8 kB, 1 MB
16 kB
20 kB
24 kB
29.5 kB
32 kB
32 kB, 1 MB
35 kB
36 kB
40 kB
48 kB
52 kB
56 kB
62 kB
2 x 10 bit
2 x 10 bit, 12 bit
2 x 12 bit
2 x 12 bit, 24 bit
2 x 16 bit
2 x 6 bit/8 bit/10 bit/12 bit
3 x 12 bit
3 x 12 bit, 24 bit
3 x 16 bit
4 x 12 bit
4 x 12 bit, 16 bit
4 x 16 bit
4 x 6 bit/8 bit/10 bit/12 bit
5 x 12 bit
5 x 12 bit, 2 x 16 bit
6 bit/8 bit/10 bit/12 bit
8 bit
8 bit, 10 bit
8 bit, 10 bit, 2 x 14 bit
8 bit to 16 bit
32.768 kHz
8 MHz
10.24 MHz
12 MHz
15 MHz
16 MHz
20 MHz
21 MHz
24 MHz
25 MHz
26 MHz
30 MHz
32 MHz
32 MHz, 100 MHz
32 MHz, 64 MHz
33 MHz
33.2 MHz
36 MHz
40 MHz
40.8 MHz
5 I/O
6 I/O
8 I/O
9 I/O
10 I/O
11 I/O
12 I/O
13 I/O
14 I/O
15 I/O
16 I/O
17 I/O
17 I/O
18 I/O
19 I/O
20 I/O
21 I/O
22 I/O
23 I/O
24 I/O
64
96
1 kB
2 kB
3 kB
4 kB
6 kB
8 kB
10 kB
12 kB
14 kB
16 KB
16 kB
16 kBN
17 kB
18 KB
18 kB
20 kB
22 kB
24 KB
0 V
700 mV
800 mV
900 mV
925 mV
990 mV
1 V
1.045 V
1.05 V
1.08 V
1.09 V
1.1 V
1.12 V, 1.22 V
1.14 V
1.15 V
1.17 V
1.175 V
1.188 V
1.2 V
1.225 V
1.15 V
1.155 V
1.2 V
1.21 V
1.21 V, 1.3 V
1.26 V
1.3 V
1.32 V
1.345 V
1.39 V
1.4 V
1.47 V
1.6 V
1.65 V
1.71 V
1.8 V
1.8 V, 3.3 V
1.85 V
1.88 V
1.89 V
0 C
- 55 C
- 40 C
- 30 C
- 25 C
- 20 C
- 10 C
+ 70 C
+ 75 C
+ 85 C
+ 95 C
+ 105 C
+ 115 C
+125 C
+ 125 C
+ 135 C
+ 140 C
+ 150 C
+ 165 C
+ 175 C
_ 125 C
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
Wafer Pack