R7FA4E2B93CNH#BA0

Renesas Electronics
968-R7FA4E2B93CNHBA0
R7FA4E2B93CNH#BA0

Mfr.:

Description:
ARM Microcontrollers - MCU MCU RA4 ARM CM33 100MHz 128K/40K QFN32

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.570

Stock:
3.570 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,47 € 2,47 €
1,86 € 18,60 €
1,70 € 42,50 €
1,54 € 154,00 €
1,48 € 370,00 €

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: ARM Microcontrollers - MCU
RoHS:  
RA4E2
SMD/SMT
QFN-32
ARM Cortex M33
128 kB
32 bit
12 bit
200 MHz
16 I/O
40 kB
2.7 V
3.6 V
- 40 C
+ 105 C
Tray
Brand: Renesas Electronics
DAC Resolution: 12 bit
Data RAM Type: SRAM
Data ROM Size: 4 kB
Data ROM Type: EEPROM
Interface Type: I2C, SPI, UART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 5 Channel
Operating Supply Voltage: 2.7 V to 3.6 V
Product: MCU's
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 3920
Subcategory: Microcontrollers - MCU
Tradename: RA
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

RA4E2 Microcontrollers

Renesas Electronics RA4E2 Microcontrollers deliver optimized performance with a 100MHz Arm® Cortex®-M33 core, 128KB code flash memory, and 40KB SRAM. Renesas Electronics RA4E2 features peripherals like a general PWM timer, 12-bit A/D converter, 12-bit DAC, USB FS device, SCI, SPI, I3C, SSI, CANFD, and HDMI-CEC. The device is ideal for low-memory, small-package, low-pin count applications and ensures high-speed performance. And with the support of the Flexible Software Package (FSP), the RA4E2 group makes it easy to design applications.