AE302F40C1537LE-Y

Alif Semiconductor
85-AE302F40C1537LE-Y
AE302F40C1537LE-Y

Mfr.:

Description:
ARM Microcontrollers - MCU E3 MCU with 2x Cortex-M55, 1x Ethos U-55, 1.5MB MRAM, 3.75MB SRAM, full peripherals, FBGA194

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 67

Stock:
67 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,36 € 10,36 €
9,94 € 994,00 €
8,62 € 8.688,96 €

Product Attribute Attribute Value Select Attribute
Alif Semiconductor
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
E3
SMD/SMT
FBGA-194
ARM Cortex M55, Ethos-U55
0 B
32 bit/16 bit
3 x 12 bit, 24 bit
160 MHz, 400 MHz
120 I/O
1.5 MB, 3.75 MB
1.75 V
4.2 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 1.8 V
Brand: Alif Semiconductor
DAC Resolution: 2 x 12 bit
Data RAM Type: MRAM, SRAM
I/O Voltage: 1.8 V, 3.3 V
Interface Type: Ethernet, I2C, I2S, I3C, MIPI-CSI, MIPI-DSI, SDIO, SPI, UART, USB 2.0
Moisture Sensitive: Yes
Number of ADC Channels: 4 Channel, 18 Channel
Number of Timers/Counters: 5 Counter, 16 Timer
Product Type: ARM Microcontrollers - MCU
Factory Pack Quantity: 168
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Unit Weight: 240 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C

Ensemble® Microcontroller & Processor Family

Alif Semiconductor Ensemble® Microcontroller and Processor Family creates a scalable and compatible continuum of integrated embedded processor devices for low-end to high-end intelligent IoT end-point applications. This new generation family scales from single Arm® Cortex®-M55 Microcontrollers (MCU) to multi-core fusion processors. The multi-core devices combine two Cortex-M55 MCU cores, up to two Cortex-A32 Microprocessors (MPU), and up to two Arm Ethos™-U55. The ensemble family uses Autonomous Intelligent Power Management (aiPM™) technology to extend battery life. This ensemble family integrates full secure element functionality, such as root-of-trust, dedicated protected memory, and a dedicated security processor.