ARM Cortex M0 Core ARM Microcontrollers - MCU

Results: 968
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 2.004In Stock
Min.: 1
Mult.: 1

LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 64 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit ARM Cortex-M0 32kB flash 8kB SRAM 1.594In Stock
Min.: 1
Mult.: 1

LPC11xx SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 12 bit 50 MHz 38 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU CortexM0 32bit 32KB 2.342In Stock
Min.: 1
Mult.: 1

LPC11Axx SMD/SMT HVQFN-33 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 28 I/O 8 kB 2.6 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 8kB SRAM, LQFP48 package 4.534In Stock
Min.: 1
Mult.: 1

LPC11Cxx SMD/SMT ARM Cortex M0 16 kB 32 bit 10 bit 50 MHz 40 I/O 8 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU CORTEX-M0 16 KB FL 8 KB SRAM 1.383In Stock
Min.: 1
Mult.: 1

LPC11Cxx SMD/SMT LQFP-48 ARM Cortex M0 16 kB 32 bit 10 bit 50 MHz 36 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 3.183In Stock
Min.: 1
Mult.: 1

LPC11Cxx SMD/SMT ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 36 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB 4kB EE 10kB SRAM 1.425In Stock
Min.: 1
Mult.: 1

LPC11Exx SMD/SMT LQFP-48 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 40 I/O 10 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32kB flash, 8kB SRAM, LQFP48 package 1.328In Stock
Min.: 1
Mult.: 1

LPC11Uxx SMD/SMT ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 40 I/O 8 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU CortexM0 32bit 32KB with USB 852In Stock
Min.: 1
Mult.: 1

LPC11Uxx SMD/SMT HVQFN-33 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 26 I/O 8 kB 3.3 V 3.3 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 32-bit ARM Cortex-M0 64KB Flash 12KB SRA 901In Stock
Min.: 1
Mult.: 1

LPC11Uxx SMD/SMT HVQFN-33 ARM Cortex M0 64 kB 32 bit 10 bit 50 MHz 26 I/O 12 kB 1.8 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU CORTEX M0 80K FL 8K DMA CRC ADC COMPARTR 659In Stock
Min.: 1
Mult.: 1

LPC1200 SMD/SMT LQFP-48 ARM Cortex M0 80 kB 32 bit 10 bit 45 MHz 39 I/O 8 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU CORTEX M0 64K FL 8K DMA CRC ADC COMPARTR 1.390In Stock
Min.: 1
Mult.: 1

LPC1200 SMD/SMT LQFP-64 ARM Cortex M0 64 kB 32 bit 10 bit 45 MHz 55 I/O 8 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 128kB flash, 8kB SRAM, LQFP48 package 936In Stock
Min.: 1
Mult.: 1

LPC1200 SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 10 bit 45 MHz 8 kB - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU CORTEX M0 128K FL 8K DMA CRC ADC COMPART 2.376In Stock
Min.: 1
Mult.: 1

LPC1200 SMD/SMT LQFP-64 ARM Cortex M0 128 kB 32 bit 10 bit 45 MHz 55 I/O 8 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Scalable Entry Level 32-bit Microcontroller (MCU) based on ARM Cortex-M0+/M0 Cores 460In Stock
Min.: 1
Mult.: 1

LPC11Exx SMD/SMT LQFP-48 ARM Cortex M0 128 kB 32 bit 10 bit 50 MHz 40 I/O 10 kB 1.8 V 3.6 V - 40 C + 85 C Tray
Nuvoton ARM Microcontrollers - MCU NuMicro M051 series with the speed up to 50MHz, 64KB Flash program memory, 4KB SRAM, and 4KB flash loader memory. It also comes equipped with GPIOs, Timers, UART, SPI, I2C, PWM, ADC, Comparator, WDT, LVR and BOD -40 +105 degree 220In Stock
Min.: 1
Mult.: 1

LQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 24 MHz 40 I/O 4 kB 2.5 V 5.5 V - 40 C + 105 C Tray

STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes Flash 24 Kbytes RAM 48 MHz CPU 2x USART 65In Stock
1.500Expected 5/7/2026
Min.: 1
Mult.: 1

STM32C0 SMD/SMT LQFP-32 ARM Cortex M0 128 kB 48 MHz 24 kB Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes Flash 24 Kbytes RAM 48 MHz CPU 2x USART 87In Stock
Min.: 1
Mult.: 1

STM32C0 SMD/SMT UFQFPN-32 ARM Cortex M0 128 kB 48 MHz 24 kB Tray
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M0+ MCU 128 Kbytes Flash 24 Kbytes RAM 48 MHz CPU 2x USART 67In Stock
Min.: 1
Mult.: 1

STM32C0 ARM Cortex M0 128 kB 48 MHz 24 kB Tray
Microchip Technology ARM Microcontrollers - MCU Cortx-M0+256KB FLASH 340In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT TQFP-32 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 26 I/O 32 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU Cortx-M0+256KB FLASH 323In Stock
Min.: 1
Mult.: 1

SAMD1/2x SMD/SMT QFN-32 ARM Cortex M0 256 kB 32 bit 12 bit 48 MHz 26 I/O 32 kB 1.62 V 1.95 V - 40 C + 85 C Tray
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,64K Flash,8K SRAM,motor control Features in 32 TQFP, E Temp TnR 1.534In Stock
Min.: 1
Mult.: 1
Reel: 1.600

SMD/SMT TQFP-32 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 8 kB 2.7 V 5.5 V Reel, Cut Tape
Microchip Technology ARM Microcontrollers - MCU ARM Cortex M0+,64K Flash,8K SRAM,motor control Features in 48 QFN, I Temp TnR 4.000In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT QFN-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 8 kB 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape
Nuvoton ARM Microcontrollers - MCU 32-bit M0+32K-AP+TIMER+PWM+PDMA+UART+SPI+I2C 690In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-28 ARM Cortex M0 32 kB 32 bit 12 bit 48 MHz 23 I/O 4 kB 1.8 V 3.6 V - 40 C + 105 C Tube
Nuvoton ARM Microcontrollers - MCU NuMicro M031 series-32bit M0-Flash ROM/RAM=64KB/8KB 489In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 ARM Cortex M0 64 kB 32 bit 12 bit 48 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 105 C Tray