NXP Microcontrollers - MCU

Results: 6.169
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 16-bit Microcontrollers - MCU BARRACUDA4 L01Y EPP 415In Stock
Min.: 1
Mult.: 1

SMD/SMT PQFP-80 HCS12 256 kB 16 bit 2 x 10 bit 25 MHz 59 I/O 12 kB 2.35 V 2.75 V - 40 C + 125 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU 128K FLASH HCS12 MCU 589In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-112 HCS12 128 kB 16 bit 2 x 10 bit 50 MHz 91 I/O 8 kB 2.35 V 2.75 V - 40 C + 125 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU BARRACUDA4 MOS13 L01Y 559In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-112 HCS12 256 kB 16 bit 2 x 10 bit 25 MHz 91 I/O 12 kB 2.35 V 2.75 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU KIRIN3 COLDFIRE V2 1.226In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ColdFire V2 512 kB 32 bit 12 bit 80 MHz 56 I/O 64 kB 3 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors ARM Microcontrollers - MCU 1MB Flash 120MHz MAPBGA 121 1.908In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-121 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 81 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 512K ENET 1.792In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-100 ARM Cortex M4 512 kB 32 bit 16 bit 100 MHz 66 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 1MB ETHNET USB 1.911In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 ARM Cortex M4 1 MB 32 bit 4 x 16 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU MT512P 64LQFP 7.261In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-64 ARM Cortex M4 512 kB 32 bit 12 bit 168 MHz 58 I/O 64 kB 2.7 V 5.5 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Triple core, 6MB Flash, 160MHz, -40/+125degC, Automotive Qualified, BGA 256 620In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-256 e200z4 6 MB 32 bit 10 bit, 12 bit 80 MHz, 160 MHz 178 I/O 768 kB 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU 32BIT ARM CORTEX-M0 MCU 32KB FL 8KB SRAM 10.539In Stock
Min.: 1
Mult.: 1
Reel: 4.000

SMD/SMT HVQFN-33 ARM Cortex M0 32 kB 32 bit 10 bit 50 MHz 42 I/O 8 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU CORTEX-M3 128 KB FL 32 KB SRAM USB 2.0 2.455In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT LQFP-80 ARM Cortex M3 128 kB 32 bit 12 bit 100 MHz 52 I/O 32 kB 3.3 V 3.3 V - 40 C + 85 C Reel, Cut Tape, MouseReel
NXP Semiconductors ARM Microcontrollers - MCU i.MXRT1050 BGA12 9.622In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-196 ARM Cortex M7 0 B 32 bit 2 x 12 bit 600 MHz 127 I/O 512 kB 925 mV 1.3 V 0 C + 95 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8B 8K FLASH 4K RAM 3.770In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-44 S08 8 kB 8 bit 10 bit 40 MHz 34 I/O 768 B 2.7 V 5.5 V - 40 C + 85 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU S08 8K FLASH FL8 9.776In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 S08 8 kB 8 bit 8 bit 20 MHz 30 I/O 768 B 4.5 V 5.5 V - 40 C + 85 C Tray
NXP Semiconductors 16-bit Microcontrollers - MCU GOLDFISH 1.160In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-48 HCS12 32 kB 16 bit 10 bit 25 MHz 31 I/O 2 kB 2.35 V 2.75 V - 40 C + 125 C Tray
NXP Semiconductors ARM Microcontrollers - MCU KINETIS 1MB ETHNET USB 1.228In Stock
Min.: 1
Mult.: 1

SMD/SMT MBGA-144 ARM Cortex M4 1 MB 32 bit 16 bit 120 MHz 100 I/O 128 kB 1.71 V 3.6 V - 40 C + 85 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU MPC5553 REV A Qorivva 262In Stock
Min.: 1
Mult.: 1
No
SMD/SMT BGA-324 e200z6 1.5 MB 32 bit No ADC 132 MHz 64 kB 1.1 V 1.35 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors MCXA156VFT
NXP Semiconductors ARM Microcontrollers - MCU MCXA18 HVQFN48 209In Stock
Min.: 1
Mult.: 1

Tray
NXP Semiconductors 32-bit Microcontrollers - MCU NXP 32-bit MCU, Power Arch cores, 8MB Flash, 264MHz, -40/+125degC, Automotive Grade, 516 MAP 36In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-516 e200z7 8 MB 32 bit 16 bit 264 MHz 283 I/O 512 kB 1.2 V 1.32 V - 40 C + 125 C Tray

NXP Semiconductors 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k F 880In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-32 S08 16 kB 8 bit 12 bit 20 MHz 28 I/O 2 kB 2.7 V 5.5 V - 40 C + 105 C AEC-Q100 Tray
NXP Semiconductors ARM Microcontrollers - MCU K20 1MB 262In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-80 ARM Cortex M4 512 kB 32 bit 12 bit 120 MHz 52 I/O 64 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU Kinetis KL81: 72MHz Cortex-M0+ Secure Low-Power MCU, 128KB Flash, 96KB RAM, USB, Anti-tamper, 121BGA 1.280In Stock
Min.: 1
Mult.: 1

SMD/SMT MAPBGA-121 ARM Cortex M0+ 128 kB 32 bit 16 bit 72 MHz 85 I/O 96 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32B 1M FLASH 128KRAM 100In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 e200z4d 1 MB 32 bit 12 bit 80 MHz 128 kB 3 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 2 x e200Z4 cores in LS, 150 MHz, 2.5MB Flash, 384kB SRAM, LQFP 144, -40 C to +125 173In Stock
Min.: 1
Mult.: 1

SMD/SMT LQFP-144 e200z4 2.5 MB 32 bit 4 x 12 bit 150 MHz 79 I/O 384 kB 3.15 V 3.6 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8-bit 5V EEPROM TSSOP20 2.250In Stock
4.500Expected 5/5/2026
Min.: 1
Mult.: 1

SMD/SMT TSSOP-20 S08 4 kB 8 bit 12 bit 20 MHz 18 I/O 512 B 2.7 V 5.5 V - 40 C + 105 C Tube