STM32G4 Mixed-Signal Microcontrollers (MCUs)

STMicroelectronics STM32G4 Mixed-Signal Microcontrollers (MCUs) combines a 32-bit Arm® Cortex®-M4 core (with FPU and DSP instructions) running at 170MHz. This is also combined with 3 different hardware accelerators: ART Accelerator™, CCM-SRAM routine booster, and mathematical accelerators. A flexible interconnect matrix allows autonomous communication between peripherals and saves CPU resources and power consumption. A high degree of compatibility with the STM32F3 Series guarantees outstanding efficiency when designing derivatives of applications at different performance levels.

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170MHz 512Kbytes of Flash Math Accel, High Analog l Non-Stocked Lead-Time 12 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

STM32G4 SMD/SMT WLCSP-81 ARM Cortex M4 512 kB 32 bit 16 bit 170 MHz 107 I/O 128 kB 1.71 V 3.6 V - 40 C + 125 C Reel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz 512 Kbytes Math Accelerator HR Timer High A Non-Stocked Lead-Time 12 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

STM32G4 SMD/SMT WLCSP-81 ARM Cortex M4 512 kB 32 bit 12 bit 170 MHz 67 I/O 128 kB 1.71 V 3.6 V - 40 C + 125 C Reel
STMicroelectronics ARM Microcontrollers - MCU Mainstream Arm Cortex-M4 MCU 170 MHz 512 Kbytes of Flash Math Accel, HR Timer, H Non-Stocked Lead-Time 12 Weeks
Min.: 5.000
Mult.: 5.000
Reel: 5.000

STM32G4 SMD/SMT WLCSP-81 ARM Cortex M4 512 kB 32 bit 12 bit 170 MHz 107 I/O 96 kB 1.71 V 3.6 V - 40 C + 125 C Reel