RL78 Low Power 8-Bit & 16-Bit Microcontrollers

Renesas Electronics RL78 Low Power 8-Bit and 16-Bit Microcontrollers deliver ultra-low power consumption, enhanced performance, high integration, and an extensive range of powerful peripheral functions. These features make the RL78 MCUs ideal for several applications, including battery-operated devices and household applications.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G1P 16K 24HWQFN -40 to 85 C Non-Stocked Lead-Time 14 Weeks
Min.: 3.920
Mult.: 3.920

RL78 16 kB 1.5 kB HWQFN-24 32 MHz 8 bit/12 bit 15 I/O 2.7 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C RL78/G1P Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G1P 16K 24HWQFN -40 to 85 C Non-Stocked Lead-Time 14 Weeks
Min.: 3.920
Mult.: 3.920

RL78 16 kB 1.5 kB HWQFN-24 32 MHz 8 bit/12 bit 15 I/O 2.7 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C RL78/G1P Tray