MKE06Z64VLH4

NXP Semiconductors
841-MKE06Z64VLH4
MKE06Z64VLH4

Mfr.:

Description:
ARM Microcontrollers - MCU Kinetis MT128 64LQFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 380

Stock:
380 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,64 € 4,64 €
3,54 € 35,40 €
3,27 € 81,75 €
2,89 € 289,00 €
2,79 € 697,50 €
2,71 € 1.355,00 €
2,64 € 2.112,00 €
2,58 € 6.192,00 €

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
KE06
SMD/SMT
LQFP-64
ARM Cortex M0+
64 kB
32 bit
12 bit
48 MHz
58 I/O
8 kB
2.7 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
DAC Resolution: 6 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 5 Timer
Operating Supply Voltage: 2.7 V to 5.5 V
Processor Series: KE06
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 800
Subcategory: Microcontrollers - MCU
Tradename: Kinetis
Watchdog Timers: Watchdog Timer
Part # Aliases: 935323429557
Unit Weight: 346,550 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
ECCN:
3A991.a.2

Kinetis® KE06 48MHz Microcontrollers

NXP Semiconductors Kinetis® KE06 48MHz Microcontrollers (MCUs) are pin compatible with the Kinetis E series MCUs. These MCUs include a powerful array of analog, communication, timing, and control peripherals with specific flash memory and pin count. The KE06 MCUs feature low power, high robustness, and cost-effectiveness that provide an appropriate entry-level 32-bit solution. NXP Semiconductors Kinetis MCUs have enhanced ESD/EMC performance for cost-sensitive and high-reliability device applications.