LPC546xx 32-bit Cortex-M4 MCUs

NXP Semiconductors LPC546xx 32-bit Microcontrollers (MCUs) offer a rich peripheral set with very low power consumption and enhanced debug features.

The LPC546xx MCU family, powered by the ARM® Cortex®-M4 core, offers Ethernet support, a TFT LCD controller, and two CAN FD modules. Designed for flexibility and performance scalability, LPC546xx MCUs provide up to 180MHz performance while retaining power-efficiency as low as 120uA/MHz. With up to 21 communication interfaces, LPC546xx MCUs are ideal for the HMI and connectivity needs of next-generation IoT applications.

NXP LPC546xx 32-bit Microcontrollers are offered in TFBGA180 and LQFP208 packages
Learn more

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
NXP Semiconductors ARM Microcontrollers - MCU LPC546xx 220 MHz ARM Cortex-M4 core 5.938In Stock
Min.: 1
Mult.: 1

LPC546xx SMD/SMT LQFP-208 ARM Cortex M4 512 kB 32 bit 12 bit 180 MHz 171 I/O 200 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54606J512BD208 232In Stock
Min.: 1
Mult.: 1

LPC546xx SMD/SMT ARM Cortex M4 512 kB 32 bit 12 bit 180 MHz 171 I/O 200 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54607J256BD208 684In Stock
Min.: 1
Mult.: 1

LPC546xx SMD/SMT LQFP-208 ARM Cortex M4 256 kB 32 bit 12 bit 180 MHz 171 I/O 136 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC54608J512BD208 72In Stock
360Expected 6/11/2026
Min.: 1
Mult.: 1

LPC546xx SMD/SMT ARM Cortex M4 512 kB 32 bit 12 bit 180 MHz 171 I/O 200 kB 1.71 V 3.6 V - 40 C + 105 C Tray
NXP Semiconductors ARM Microcontrollers - MCU LPC546xx 220 MHz ARM Cortex-M4 core Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

LPC546xx SMD/SMT LQFP-208 ARM Cortex M4 512 kB 32 bit 12 bit 180 MHz 171 I/O 200 kB 1.71 V 3.6 V - 40 C + 105 C Tray