NXP 32-bit Microcontrollers - MCU

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit, DUAL CORE, 3M FLASH, 512K RAM, HSM, CAN FD 202In Stock
Min.: 1
Mult.: 1

MPC574xC SMD/SMT MAPBGA-100 e200z4 3 MB 384 kB 32 bit 10 bit, 12 bit 160 MHz 65 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU SINGLE CORE, 1.5M FLASH, 192K RAM Non-Stocked Lead-Time 52 Weeks
Min.: 1.500
Mult.: 1.500
Reel: 1.500

MPC574xB SMD/SMT LBGA-100 e200z4 1.5 MB 192 kB 32 bit 10 bit, 12 bit 160 MHz 1.2 V 1.32 V - 40 C + 125 C Reel
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit,SINGLE CORE,2M FLASH,120MHz Non-Stocked Lead-Time 52 Weeks
Min.: 880
Mult.: 880

MPC574xB SMD/SMT MAPBGA-100 e200z4 2 MB 256 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 1.2 V 1.32 V - 40 C + 85 C AEC-Q100 Tray
NXP Semiconductors 32-bit Microcontrollers - MCU 32 Bit, SINGLE CORE, 2M FLASH, 120MHz, HSM+CAN FD Non-Stocked Lead-Time 52 Weeks
Min.: 880
Mult.: 880

MPC574xB SMD/SMT MAPBGA-100 e200z4 2 MB 256 kB 32 bit 10 bit, 12 bit 120 MHz 65 I/O 1.2 V 1.32 V - 40 C + 125 C AEC-Q100 Tray