Microchip 8-bit Microcontrollers - MCU

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 8KB FL 512B EE 512B SRAM 16MHz Ind.GRN 1.493In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny87 Tube

Microchip Technology 8-bit Microcontrollers - MCU 2K Flash;125B EEPROM 128B SRAM;16 IO Pins 766In Stock
Min.: 1
Mult.: 1

AVR 2 kB 128 B TSSOP-20 20 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtinyx61A Tube

Microchip Technology 8-bit Microcontrollers - MCU PIC16LF1824 Microcontroller 1.043In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 256 B TSSOP-20 32 MHz 10 bit 12 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Tube

Microchip Technology 8-bit Microcontrollers - MCU SINGLE CYCLE 2K FLASH-20MHZ 2.4-5.5V 8In Stock
Min.: 1
Mult.: 1

8051 2 kB 256 B TSSOP-20 20 MHz 15 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89LP Tube

Microchip Technology 8-bit Microcontrollers - MCU 4K Flash 125B EEPROM 128B SRAM 16 IO Pin 221In Stock
518Expected 3/19/2026
Min.: 1
Mult.: 1

AVR 4 kB 256 B TSSOP-20 20 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtinyx61A Tube

Microchip Technology 8-bit Microcontrollers - MCU 8K Flash;125B EEPROM 128B SRAM;16 IO Pin 4In Stock
Min.: 1
Mult.: 1

AVR 8 kB 512 B TSSOP-20 20 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtinyx61A Tube

Microchip Technology 8-bit Microcontrollers - MCU SINGLE CYC 4K FLASH -20MHZ 2.4-5.5V 73In Stock
Min.: 1
Mult.: 1

8051 4 kB 256 B TSSOP-20 20 MHz No ADC 15 I/O 2.4 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C 89LP Tube

Microchip Technology 8-bit Microcontrollers - MCU AVR 16KB FL 512B EE 512B RAM 16MHz Ind-G Lead-Time 7 Weeks
Min.: 1
Mult.: 1

AVR 16 kB 512 B TSSOP-20 16 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtiny167 Tube

Microchip Technology 8-bit Microcontrollers - MCU AVR 4K FLSH 256B EE 256B SRAM ADC-20MHz Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1
Reel: 4.000

AVR 4 kB 256 B TSSOP-20 20 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C ATtinyx61A Reel, Cut Tape, MouseReel