ML62Q1534-NNNTBZ0BX

ROHM Semiconductor
755-ML62Q1534NNNTBZ0
ML62Q1534-NNNTBZ0BX

Mfr.:

Description:
16-bit Microcontrollers - MCU General Purpose 16bit MCU ;Grade Industrial ; 1.6 to 5.5V ; 128K ROM (Byte) ; 8K RAM (Byte)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
2,99 € 2.990,00 €
2,91 € 5.820,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: 16-bit Microcontrollers - MCU
RoHS:  
nX-U16/100
128 kB
8 kB
TQFP-48
24 MHz
10 bit
42 I/O
1.6 V
5.5 V
SMD/SMT
16 bit
- 40 C
+ 105 C
Reel
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Data RAM Type: RAM
Moisture Sensitive: Yes
Product: MCUs
Product Type: 16-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310020
ECCN:
EAR99

ML62Q1000 16-bit Microcontrollers

ROHM Semiconductor ML62Q1000 16-bit Microcontrollers are general-purpose MCUs with 16-bit nX-U16/100 CPU core. ML62Q1000 MCUs are ideal for consumer and home appliances, alarms, security devices, and small industrial equipment. The ML62Q1000 MCUs are offered in a broad range of package types and ROM capacities, supporting a wide range of applications. These ROHM microcontrollers also include safety features corresponding to 13 industry-leading items (IEC60730 regulations) related to home appliances, including a self-diagnostic function for detecting internal faults. This ensures stable operation even under harsh conditions such as extreme noise and high temperatures.

ML62Q CMOS 16-bit RISC MCUs

ROHM Semiconductor ML62Q CMOS 16-bit RISC Microcontrollers (MCUs) are high-performance devices with a RISC U16 Core. Rich peripheral circuits are incorporated like a 10-bit A/D converter, timer, PWM, synchronous serial port, UART, and I2C bus interface.