Nuvoton 8-bit Microcontrollers - MCU

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
Nuvoton 8-bit Microcontrollers - MCU uC, ROMless Turbo-51 (40MHz) Non-Stocked
Min.: 96
Mult.: 96

PQFP-44 40 MHz 4 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tray
Nuvoton 8-bit Microcontrollers - MCU uC, ROMless Turbo-51 (40MHz) Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
PQFP-44 40 MHz 4 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Reel
Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 32KB Flash, 5V (40MHz) Non-Stocked
Min.: 96
Mult.: 96
8051 32 kB PQFP-44 40 MHz 4 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tray
Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 32KB Flash, 5V (40MHz) Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
8051 32 kB PQFP-44 40 MHz 4 I/O 4.5 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Reel
Nuvoton 8-bit Microcontrollers - MCU uC, ROMless Turbo-51 (25MHz) 2.7-5.5V Non-Stocked
Min.: 96
Mult.: 96

8051 256 B PQFP-44 20 MHz 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tray
Nuvoton 8-bit Microcontrollers - MCU uC, ROMless Turbo-51 (25MHz) 2.7-5.5V Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
8051 256 B PQFP-44 20 MHz 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Reel
Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 32KB Flash, 2.7-5.5V (25MHz) Non-Stocked
Min.: 96
Mult.: 96

32 kB 256 B PQFP-44 20 MHz 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Tray
Nuvoton 8-bit Microcontrollers - MCU uC, 4-Cycle 80C51, 32KB Flash, 2.7-5.5V (25MHz) Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
32 kB 256 B PQFP-44 20 MHz 4 I/O 2.7 V 5.5 V SMD/SMT 8 bit 0 C + 70 C Reel
Nuvoton 8-bit Microcontrollers - MCU uC, 4KB Flash, 2.4V 5.5V, Pb-free -40? 70? Non-Stocked
Min.: 96
Mult.: 96

4 kB 2.4 V 5.5 V 8 bit Tray
Nuvoton 8-bit Microcontrollers - MCU uC, 4KB Flash, 2.4V 5.5V -40? 70? Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
4 kB 2.4 V 5.5 V 8 bit Reel