LPC43S70FET256E

NXP Semiconductors
771-LPC43S70FET256E
LPC43S70FET256E

Mfr.:

Description:
ARM Microcontrollers - MCU ARM Cortex M4/M0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 85 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,05 € 16,05 €
12,97 € 129,70 €
10,87 € 271,75 €
9,71 € 873,90 €
9,60 € 2.592,00 €
9,56 € 5.162,40 €
9,50 € 10.260,00 €
2.520 Quote

Product Attribute Attribute Value Select Attribute
NXP
Product Category: ARM Microcontrollers - MCU
RoHS:  
LPC43Sxx
SMD/SMT
LBGA-256
ARM Cortex M0, ARM Cortex M4
0 B
32 bit
2 x 10 bit, 12 bit
204 MHz, 204 MHz
164 I/O
282 kB
2.2 V
3.6 V
- 40 C
+ 85 C
Tray
Analogue Supply Voltage: 3.3 V
Brand: NXP Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
DAC Resolution: 10 bit
Data RAM Type: SRAM
Interface Type: CAN, I2C, SPI, USART, USB
Moisture Sensitive: Yes
Number of ADC Channels: 6 Channel, 10 Channel
Number of Timers/Counters: 1 Timer
Processor Series: ARM Cortex
Product: MCUs
Product Type: ARM Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: 935306003551
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542319000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310025
KRHTS:
8542311000
MXHTS:
8542310302
ECCN:
5A992.C

LPC43S70 Arm® Cortex®-M4 Microcontrollers

NXP Semiconductors LPC43S70 Arm® Cortex®-M4 Microcontrollers operate at up to 204MHz CPU frequencies. The Arm Cortex-M4 is a 32-bit core that offers low power consumption and enhanced debug features. These microcontrollers incorporate 3 stage pipeline and use the Harvard architecture. The Harvard architecture design of these microcontrollers provides separate local instruction, data buses, and the third bus for peripherals. The LPC43S70 includes an application Arm Cortex-M0 coprocessor and a second Arm Cortex-M0 subsystem for managing the SGPIO and SPI peripherals. The Arm Cortex-M0 core is an energy-efficient and easy-to-use 32-bit core which is code and tool compatible with the Cortex-M4 core. Typical applications are embedded audio, motor control, power management, white goods, RFID readers, e-metering, and industrial automation.