MOTIX™ Embedded Power ICs

Infineon Technologies MOTIX™ Embedded Power ICs deliver System-on-Chip solutions for motor control applications. The MOTIX ICs are based on an Arm® Cortex®-M integrated on a single die of the 32-bit microcontroller with features of non-volatile flash memory, analog and mixed-signal peripherals, and communication interfaces, including CAN-FD. Furthermore, the devices provide the driving stages required for relay, half-bridge, or full-bridge DC and BLDC motor applications. The Infineon MOTIX MCU optimizes user systems with a bridge driver featuring a current controlled output stage, flexible charge- and discharge current settings and several diagnostic functions.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Infineon Technologies ARM Microcontrollers - MCU EMBEDDED_POWER 2.355In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TLE987x SMD/SMT TQFP-48 ARM Cortex M3 256 kB 32 bit 10 bit 40 MHz 10 I/O 8 kB 5.5 V 27 V - 40 C + 175 C Reel, Cut Tape
Infineon Technologies ARM Microcontrollers - MCU EMBEDDED_POWER 2.418In Stock
Min.: 1
Mult.: 1
Reel: 2.500

TLE987x SMD/SMT TQFP-48 ARM Cortex M3 64 kB 32 bit 10 bit 40 MHz 10 I/O 6 kB 5.5 V 27 V - 40 C + 175 C Reel, Cut Tape, MouseReel