S1C17 Core 16-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Epson ICs 16-bit Microcontrollers - MCU 16-bit MCU, 4.2MHz, 48KB Flash, 2KB RAM, LCD 18x8 Non-Stocked
Min.: 1
Mult.: 1
S1C17 48 kB 2 kB SQFN-48 4.2 MHz 67 I/O 1.2 V 1.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W13
Epson ICs 16-bit Microcontrollers - MCU 16 bit MCU 4.2MHz 48KB Flash 2KB RAM Non-Stocked
Min.: 2.600
Mult.: 260

S1C17 48 kB 2 kB SQFN-48 4.2 MHz No ADC 31 I/O 1.2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C S1C17W13 Tray