MSP430 Core 16 bit 16-bit Microcontrollers - MCU

Results: 1.990
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments 16-bit Microcontrollers - MCU 16-bit mixed signal MCU A 595-MSP430I204 A 595-MSP430I2041TPW 15.932In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 32 kB 2 kB TSSOP-28 16.384 MHz 24 bit 12 I/O 2.2 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430I2041 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 4kB Flash 256B RAM C omp/96 segment LCD A 595-430F412IPM 670In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 4 kB 256 B LQFP-64 16 MHz No ADC 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F412 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F1610IPM A 595-MSP430F1610IPMR 166In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 5 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1610 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr A 595-MSP430F1612IPM A 595-MSP430F1612IPMR 241In Stock
Min.: 1
Mult.: 1

MSP430 55 kB 5 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1612 Tray
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCP A 5 95-MSP430F169IRTDR A 595-MSP430F169IRTDR 229In Stock
Min.: 1
Mult.: 1
: 250

MSP430 60 kB 2 kB VQFNP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F169 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic rocontroller A 595- A 595-MSP430F2122IRHBR 484In Stock
Min.: 1
Mult.: 1
: 250

MSP430 4 kB 512 B VQFN-32 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2122 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2274IDAR 1.769In Stock
Min.: 1
Mult.: 1

MSP430 32 kB 1 kB TSSOP-38 16 MHz 10 bit 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F2274 Tube
Texas Instruments 16-bit Microcontrollers - MCU MIXED SIGNAL MCU A 5 95-MSP430F5172IRSBR A 595-MSP430F5172IRSBR 450In Stock
Min.: 1
Mult.: 1
: 250

MSP430 32 kB 2 kB WQFN-40 25 MHz 10 bit 31 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5172 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Low-Pwr Mi crocontroller A 595 A 595-MSP430F5418AIPNR 2.203In Stock
Min.: 1
Mult.: 1

MSP430 128 kB 16 kB LQFP-80 25 MHz 12 bit 67 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F5418A Tray
Texas Instruments 16-bit Microcontrollers - MCU 16 MHz MCU with 256K B FRAM 8KB SRAM LE A 595-MSP430FR5994IPMR 1.546In Stock
Min.: 1
Mult.: 1

MSP430 256 kB 8 kB LQFP-64 16 MHz 12 bit 54 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5994
Texas Instruments 16-bit Microcontrollers - MCU MSP430G22x0 Mixed Si gnal MCU A 595-MSP4 A 595-MSP430G2210IDR 4.055In Stock
Min.: 1
Mult.: 1

MSP430 2 kB 128 B SOIC-8 16 MHz No ADC 4 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2210 Tube
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-P430G2452IRSA16T A 595-P430G2452IRSA16T 10.943In Stock
Min.: 1
Mult.: 1
: 3.000

MSP430 8 kB 256 B QFN-16 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2452 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-SP430FR5720IRGER A 595-SP430FR5720IRGER 1.478In Stock
Min.: 1
Mult.: 1
: 250

MSP430 4 kB 1 kB VQFN-24 8 MHz 10 bit 17 I/O 2 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5720 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 60 kB Flash 2KB RAM 2 USART + HW multplr 863In Stock
Min.: 1
Mult.: 1

MSP430 60 kB 2 kB LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F1491 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16kB Flash 512B RAM 12-Bit ADC/Dual DAC A 595-430F155IPMR 161In Stock
Min.: 1
Mult.: 1

MSP430 16 kB 512 B LQFP-64 8 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430F155 Tray
Texas Instruments 16-bit Microcontrollers - MCU 16-Bit Ult-Lo-Pwr 8k B Flash 256B RAM A A 595-MSP430F2131IRGER 1.340In Stock
Min.: 1
Mult.: 1
: 250

MSP430 8 kB 256 B VQFN-24 16 MHz No ADC 16 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2131 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr Mic rocntrlr A 595-MSP4 A 595-MSP430F2132TPWR 867In Stock
Min.: 1
Mult.: 1

MSP430 8 kB 512 B TSSOP-28 16 MHz 10 bit 24 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2132 Tube
Texas Instruments 16-bit Microcontrollers - MCU 16B Ultra-Lo-Pwr MCU 8KB FL 1KB RAM A 59 A 595-MSP430F233TPM 745In Stock
Min.: 1
Mult.: 1
: 1.000

MSP430 8 kB 1 kB LQFP-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F233 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16-bit Ultra-Lo-Pwr Microcontroller A 59 A 595-MSP430F2370TRHAR 623In Stock
Min.: 1
Mult.: 1
: 250

MSP430 32 kB 2 kB VQFN-40 16 MHz No ADC 32 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430F2370 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal MCU A 5 95-MSP430G2210ID A A 595-MSP430G2210ID 2.976In Stock
Min.: 1
Mult.: 1
: 2.500

MSP430 2 kB 128 B SOIC-8 16 MHz No ADC 4 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2210 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU 16B Mixed Signal MCU A 595-MSP430I2021TR A 595-MSP430I2021TRHBT 6.421In Stock
Min.: 1
Mult.: 1
: 3.000

MSP430 32 kB 2 kB VQFN-32 16.384 MHz 24 bit 16 I/O 2.2 V 3.6 V SMD/SMT 16 bit - 40 C + 105 C MSP430I2021 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2001IRSA16T 2.995In Stock
Min.: 1
Mult.: 1
: 3.000

MSP430 512 B 128 B QFN-16 16 MHz 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2001 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-P43 A 595-P430G2432IRSA16R 5.320In Stock
Min.: 1
Mult.: 1
: 250

MSP430 8 kB 256 B QFN-16 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2432 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Ultra low power MCU A 595-SP430FR5989IRG A 595-SP430FR5989IRGCR 1.301In Stock
Min.: 1
Mult.: 1
: 250

MSP430 128 kB 2 kB VQFN-64 16 MHz 12 bit 48 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430FR5989 Reel, Cut Tape, MouseReel
Texas Instruments 16-bit Microcontrollers - MCU Mixed Signal Micro c ontroller A 595-MSP A 595-MSP430G2232IPW14 1.985In Stock
Min.: 1
Mult.: 1
: 2.000

MSP430 2 kB 256 B TSSOP-14 16 MHz 10 bit 10 I/O 1.8 V 3.6 V SMD/SMT 16 bit - 40 C + 85 C MSP430G2232 Reel, Cut Tape, MouseReel