AE302F80F55D5AE-Y

Alif Semiconductor
85-AE302F80F55D5AE-Y
AE302F80F55D5AE-Y

Mfr.:

Description:
ARM Microcontrollers - MCU Extreme Low Power MCU: Dual Cortex-M55 CPU

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
151
Expected 9/29/2026
Factory Lead Time:
36
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,10 € 14,10 €
12,84 € 1.284,00 €

Product Attribute Attribute Value Select Attribute
Alif Semiconductor
Product Category: ARM Microcontrollers - MCU
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
E3
SMD/SMT
WLCSP-208
ARM Cortex-M55
32 bit/16 bit
12 bit, 24 bit
400 MHz
120 I/O
13.5 MB
1.75 V
4.2 V
- 40 C
+ 125 C
Tray
Analogue Supply Voltage: 1.62 V to 1.98 V
Brand: Alif Semiconductor
DAC Resolution: 12 bit
Data RAM Type: SRAM
I/O Voltage: 1.08 V to 1.98 V, 3 V to 4.2 V
Interface Type: CAN, I2C, SPI, USB, UART
Moisture Sensitive: Yes
Number of ADC Channels: 22 Channel
Number of Timers/Counters: 4 x 32 bit, 12 x 32 bit
Product: ARM Microcontrollers
Product Type: ARM Microcontrollers - MCU
Subcategory: Microcontrollers - MCU
Tradename: Alif Semiconductor
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310025
ECCN:
5A992.C