Silicon Labs Microcontrollers - MCU

Types of Microcontrollers - MCU

Change category view
Results: 85
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Mounting Style Package/Case Core Program Memory Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Data RAM Size Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 12.302In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 CIP-51 8051 64 kB 8 bit 10 bit, 12 bit 50 MHz 20 I/O 4.35 kB 2.2 V 3.6 V - 40 C + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 11.610In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT QFN-24 CIP-51 8051 32 kB 8 bit 10 bit, 12 bit 50 MHz 20 I/O 2.3 kB 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 32 kB flash 4 kB RAM 8-bit Sleepy Bee MCU 1.560In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT QFN-24 CIP-51 8051 32 kB 8 bit 10 bit 25 MHz 16 I/O 4.25 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 5.763In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT QFN-24 CIP-51 8051 16 kB 8 bit 10 bit, 12 bit 50 MHz 20 I/O 2.3 kB 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB flash 4 kB RAM 8-bit Sleepy Bee MCU 1.500In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT CIP-51 8051 64 kB 8 bit 10 bit 25 MHz 16 I/O 4.25 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 32-bit 25 MHz 64 kB MCU 4.818In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 ARM Cortex M0+ 64 kB 32 bit 12 bit 25 MHz 17 I/O 8 kB 1.98 V 3.8 V - 40 C + 85 C Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB flash 4 kB RAM 8-bit Sleepy Bee MCU 2.911In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 CIP-51 8051 64 kB 8 bit 10 bit 25 MHz 16 I/O 4.25 kB 1.8 V 3.6 V - 40 C + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 2.622In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT QFN-24 CIP-51 8051 32 kB 8 bit 10 bit, 12 bit 50 MHz 20 I/O 2.3 kB 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 3.658In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 CIP-51 8051 64 kB 8 bit 10 bit, 12 bit 50 MHz 20 I/O 4.35 kB 2.2 V 3.6 V - 40 C + 125 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 32 kB flash 4 kB RAM 8-bit Sleepy Bee MCU 2.996In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT CIP-51 8051 32 kB 8 bit 10 bit 25 MHz 24 I/O 4.25 kB 1.8 V 3.6 V - 40 C + 85 C Reel, Cut Tape

Silicon Labs ARM Microcontrollers - MCU ARM Cortex -M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 32KB Flash QFN24 2.077In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 ARM Cortex M0+ 32 kB 32 bit 12 bit 24 MHz 17 I/O 4 kB 1.98 V 3.8 V - 40 C + 85 C Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 16 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 4.907In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 CIP-51 8051 16 kB 8 bit 10 bit, 12 bit 50 MHz 20 I/O 2.3 kB 2.2 V 3.6 V - 40 C + 85 C Tube

Silicon Labs ARM Microcontrollers - MCU ARM Cortex-M0+ 32-bit 25 MHz 64 kB MCU 6.989In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 ARM Cortex M0+ 64 kB 32 bit 12 bit 25 MHz 17 I/O 8 kB 1.98 V 3.8 V - 40 C + 85 C Tray

Silicon Labs ARM Microcontrollers - MCU Tiny Gecko MCU IC 185In Stock
1.000Expected 3/16/2026
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT QFN-24 ARM Cortex M3 32 kB 32 bit 12 bit 32 MHz 17 I/O 4 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 64 kB flash 4 kB RAM 8-bit Sleepy Bee MCU 1.586In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 CIP-51 8051 64 kB 8 bit 10 bit 25 MHz 24 I/O 4.25 kB 1.8 V 3.6 V - 40 C + 85 C Tube

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 32 kB flash 2.25 kB RAM 8-bit Busy Bee MCU 4.770In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT QFN-24 CIP-51 8051 32 kB 8 bit 10 bit, 12 bit 50 MHz 20 I/O 2.3 kB 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape

Silicon Labs ARM Microcontrollers - MCU Tiny Gecko MCU IC 1.256In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT QFN-24 ARM Cortex M3 32 kB 32 bit 12 bit 32 MHz 17 I/O 4 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Silicon Labs ARM Microcontrollers - MCU ARM Cortex -M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 32KB Flash QFN24 538In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT QFN-24 ARM Cortex M0+ 32 kB 32 bit 12 bit 24 MHz 17 I/O 4 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape

Silicon Labs ARM Microcontrollers - MCU ARM Cortex -M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 16KB Flash QFN24 767In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT QFN-24 ARM Cortex M0+ 16 kB 32 bit 12 bit 24 MHz 17 I/O 4 kB 1.98 V 3.8 V - 40 C + 85 C Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 32kB/4kB RAM, 10bADC, DC-DC, 0.9V, QFN24 1.496In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT QFN-24 8051 32 kB 8 bit 10 bit 25 MHz 16 I/O 4.25 kB 900 mV 3.6 V - 40 C + 85 C Reel, Cut Tape

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 3.290In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT QFN-24 CIP-51 8051 64 kB 8 bit 10 bit, 12 bit 50 MHz 20 I/O 4.35 kB 2.2 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Silicon Labs 8-bit Microcontrollers - MCU 8051 50 MHz 64 kB flash 4.25 kB RAM 8-bit Busy Bee MCU 1.456In Stock
Min.: 1
Mult.: 1
Reel: 1.500

SMD/SMT QFN-24 CIP-51 8051 64 kB 8 bit 10 bit, 12 bit 50 MHz 20 I/O 4.35 kB 2.2 V 3.6 V - 40 C + 125 C Reel, Cut Tape, MouseReel

Silicon Labs ARM Microcontrollers - MCU Tiny Gecko MCU IC 5.011In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-24 ARM Cortex M3 32 kB 32 bit 12 bit 32 MHz 17 I/O 4 kB 1.98 V 3.8 V - 40 C + 85 C Tray

Silicon Labs 8-bit Microcontrollers - MCU 8051 25 MHz 32 kB flash 4 kB RAM 8-bit Sleepy Bee MCU 1.357In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-32 CIP-51 8051 32 kB 8 bit 10 bit 25 MHz 24 I/O 4.25 kB 1.8 V 3.6 V - 40 C + 85 C Tube

Silicon Labs ARM Microcontrollers - MCU ARM Cortex -M0+ Zero Gecko Microcontroller IC 32-Bit 24MHz 32KB Flash QFN24 427In Stock
2.450Expected 8/7/2026
Min.: 1
Mult.: 1

SMD/SMT QFN-24 ARM Cortex M0+ 32 kB 32 bit 12 bit 24 MHz 17 I/O 4 kB 1.98 V 3.8 V - 40 C + 85 C Tray