ATXMEGA128B1-CUR

Microchip Technology
556-ATXMEGA128B1-CUR
ATXMEGA128B1-CUR

Mfr.:

Description:
8-bit Microcontrollers - MCU 100BGA,INDTEMP,GRN 1.6-3.6V,T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
6,41 € 25.640,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
128 kB
8 kB
TFBGA-100
32 MHz
1.6 V
3.6 V
SMD/SMT
8 bit/16 bit
- 40 C
+ 85 C
XMEGA B1
Reel
Brand: Microchip Technology
Moisture Sensitive: Yes
Processor Series: AVR XMEGA
Product Type: 8-bit Microcontrollers - MCU
Factory Pack Quantity: 4000
Subcategory: Microcontrollers - MCU
Tradename: XMEGA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542319000
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Functional Safety Solutions

Microchip Technology Functional Safety Solutions offer robustness, reliability, and safety to end-products. In some application segments, these requirements are formalized and mandatory, while in others, they are implemented to differentiate the product and take the step from a good product to an excellent product. The standards for functional safety depend on the market that is targeted. Many standards support multiple levels of rigorousness, which are applied depending on the likelihood and severity of the hazard. The methods of addressing hazards range from detecting single failures and putting the system into a safe state to full redundancy, where failures should not only be detected but also corrected without any interruption or degradation of service.

Atmel AVR ATXMEGA Microcontrollers with USB - INACTIVE

Atmel AVR ATXMEGA Microcontrollers with USB offers 3 data memory features and various peripheral features. AVR ATXMEGA256A3B Microcontrollers feature 256 KB of in-system self-programmable flash, 4 KB of EEPROM and 16 KB of internal SRAM. AVR ATXMEGA256A3U Microcontrollers feature 64-256 KB of in-system self-programmable flash, 2-4 KB of EEPROM and 4-16 KB of internal SRAM. AVR ATXMEGA32A4U Microcontrollers feature 16-128 KB of in-system self-programmable flash, 1-2 KB of EEPROM and 2-8 KB of internal SRAM. AVR ATXMEGA256A3U and ATXMEGA32A4U Microcontrollers offer USB device interface USB 2.0 full speed (12Mbps) and low speed (1.5Mbps) device compliant and 32 endpoints with full configuration flexibility. Typical applications for Atmel AVR ATXMEGA Microcontrollers include optical, climate control, HVAC and Zigbee®.
Learn More