SSOP-20 8-bit Microcontrollers - MCU

Results: 629
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology 8-bit Microcontrollers - MCU 16MHz, 16KB, SSOP20, 2xADC, PTC, EXT 125C, Tray 702In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB SSOP-20 16 MHz 10 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512 B RAM, 4xPWMs, Comparator, DAC, ADC, CWG, 2xEUSART, SPI/I2C 670In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SSOP-20 32 MHz 10 bit 12 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 16KB, SSOP20, 2xADC, PTC, EXT 105C, Tray 845In Stock
Min.: 1
Mult.: 1

AVR 16 kB 2 kB SSOP-20 16 MHz 10 bit 18 I/O 2.7 V 5.5 V SMD/SMT 8 bit - 40 C + 105 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB RWW,3KB RAM,20p,20MHz,12-bit ADC,PGA,UART,SPI,I2C,2xTCB,TCEX,TCF,WEX 713In Stock
Min.: 1
Mult.: 1

AVR 32 kB 3 kB SSOP-20 20 MHz 12 bit 17 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB, 256B RAM, 17x I/O,ADC, CCP, EUSART, SPI/I2C 1.139In Stock
Min.: 1
Mult.: 1

PIC16 3.5 kB 256 B SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 667In Stock
Min.: 1
Mult.: 1
PIC18 16 kB 1 kB SSOP-20 64 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 603In Stock
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB SSOP-20 64 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 507In Stock
Min.: 1
Mult.: 1

RISC 14 kB 1 kB SSOP-20 32 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 32KB Flash, 2K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 670In Stock
Min.: 1
Mult.: 1
PIC18 32 kB 2 kB SSOP-20 64 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 500In Stock
Min.: 1
Mult.: 1

RISC 7 kB 512 B SSOP-20 32 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 502In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB SSOP-20 32 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 16KB Flash, 1K RAM, 256 EEPROM, I3C, MVIO 10b ADCC, 8b DAC, DMA, 16-bit PWM, 685In Stock
Min.: 1
Mult.: 1
PIC18 16 kB 1 kB SSOP-20 64 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash, 2KB RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 495In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB SSOP-20 32 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 14KB Flash, 1KB RAM, 128B EEPROM, 12b Diff. ADCC, 2x16-bit dual PWM 564In Stock
Min.: 1
Mult.: 1

RISC 14 kB 1 kB SSOP-20 32 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 64KB Flash, 4K RAM, 256 EEPROM, MVIO, I3C, Virtual Port, 10b ADCC, DMA, 603In Stock
Min.: 1
Mult.: 1

RISC 64 kB 4 kB SSOP-20 64 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 128B EEPROM, 12b Diff. ADCC, 1xOP-AMP, 2x16-bit dual PWM 554In Stock
Min.: 1
Mult.: 1

RISC 7 kB 512 B SSOP-20 32 MHz 12 bit 25 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 28KB Flash,256EE,2KB RAM, 10b ADC,8b DAC, 3xPWM, 2xCCP,CRC, HLT, WDT, PPS, 4.738In Stock
Min.: 1
Mult.: 1

RISC 28 kB 2 kB SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB 368 RAM 16 I/O 5.342In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 368 B SSOP-20 20 MHz No ADC 16 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F8x Tube
Microchip Technology 8-bit Microcontrollers - MCU 7KB Flash, 512B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, 519In Stock
Min.: 1
Mult.: 1

RISC 7 kB 512 B SSOP-20 32 MHz 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube
Microchip Technology 8-bit Microcontrollers - MCU 3.5KB Flash, 256B RAM, 10b ADC, 8b DAC, CLB, CLC, 2x PWM, 2x CCP, HLT, WWDT, 786In Stock
Min.: 1
Mult.: 1

RISC 3.5 kB 256 B SSOP-20 32 MHz 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 20MHz, 8KB, SSOP20, Ind 85C, Green 3.670In Stock
Min.: 1
Mult.: 1

AVR 8 kB 1 kB SSOP-20 20 MHz 12 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C Tube

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 4xPWMs, Comparator, DAC, ADC, 4xCLC, CWG, 2 EUSART, SPI/I2C 4.476In Stock
Min.: 1
Mult.: 1

PIC16 7 kB 512 B SSOP-20 32 MHz 10 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F153xx AEC-Q100 Tube

Microchip Technology 8-bit Microcontrollers - MCU 7 KB Flash 256b RAM 32 MHz Int. Osc 1.369In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 7 kB 256 B SSOP-20 32 MHz 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F182x Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 7KB, 512B RAM, 2xPWMs, Comparator, DAC, 12-bit ADCC, CWG, EUSART, SPI/I2C 1.475In Stock
Min.: 1
Mult.: 1
: 1.600

PIC16 7 kB 512 B SSOP-20 32 MHz 12 bit 18 I/O 2.3 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16(L)F18444 Reel, Cut Tape

Microchip Technology 8-bit Microcontrollers - MCU 14K FL 1KB RAM 32MHz 16I/0 Enhance Mid 1.545In Stock
Min.: 1
Mult.: 1

PIC16 14 kB 1 kB SSOP-20 32 MHz 10 bit 16 I/O 2.5 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16(L)F1847 Tube