Microchip PIC16F505 Series 8-bit Microcontrollers - MCU

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology 8-bit Microcontrollers - MCU 2 KB 72 RAM 12 I/O 24.621In Stock
Min.: 1
Mult.: 1

PIC16 1.5 kB 72 B SOIC-14 20 MHz No ADC 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F505 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5 KB Flash 72 RAM 12 I/O 3.338In Stock
Min.: 1
Mult.: 1

PIC16 1.5 kB 72 B QFN-16 20 MHz No ADC 11 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F505 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O Ext Temp QFN16 590In Stock
Min.: 1
Mult.: 1

PIC16 1.5 kB 72 B QFN-16 20 MHz No ADC 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F505 Tube

Microchip Technology 8-bit Microcontrollers - MCU 2 KB 72 RAM 12 I/O 2.677In Stock
Min.: 1
Mult.: 1

PIC16 1.5 kB 72 B PDIP-14 20 MHz No ADC 12 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 85 C PIC16F505 Tube

Microchip Technology 8-bit Microcontrollers - MCU 2 KB 72 RAM 12 I/O 1.779In Stock
Min.: 1
Mult.: 1

PIC16 1.5 kB 72 B SOIC-14 20 MHz No ADC 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F505 Tube

Microchip Technology 8-bit Microcontrollers - MCU 2 KB 72 RAM 12 I/O 13.493In Stock
Min.: 1
Mult.: 1
: 2.600

PIC16 1.5 kB 72 B SOIC-14 20 MHz No ADC 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F505 Reel, Cut Tape, MouseReel

Microchip Technology 8-bit Microcontrollers - MCU 2 KB 72 RAM 12 I/O 50In Stock
Min.: 1
Mult.: 1

PIC16 1.5 kB 72 B PDIP-14 20 MHz No ADC 12 I/O 2 V 5.5 V Through Hole 8 bit - 40 C + 125 C PIC16F505 Tube

Microchip Technology 8-bit Microcontrollers - MCU 2 KB 72 RAM 12 I/O 282In Stock
Min.: 1
Mult.: 1

PIC16 1.5 kB 72 B TSSOP-14 20 MHz No ADC 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F505 Tube

Microchip Technology 8-bit Microcontrollers - MCU 2 KB 72 RAM 12 I/O 513In Stock
Min.: 1
Mult.: 1

PIC16 1.5 kB 72 B TSSOP-14 20 MHz No ADC 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C PIC16F505 Tube
Microchip Technology 8-bit Microcontrollers - MCU 1.5KB 72 RAM 12 I/O Ind Temp QFN16 Non-Stocked Lead-Time 9 Weeks
Min.: 3.300
Mult.: 3.300
: 3.300

PIC16 QFN-16 SMD/SMT 8 bit PIC16F505 Reel

Microchip Technology 8-bit Microcontrollers - MCU 2 KB 72 RAM 12 I/O Non-Stocked Lead-Time 9 Weeks
Min.: 2.500
Mult.: 2.500
: 2.500

PIC16 1 kB 72 B TSSOP-14 20 MHz No ADC 12 I/O 2 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C PIC16F505 Reel