Flexis MM Microcontrollers

NXP Semiconductor Flexis MM Series Microcontrollers provide ultra-low-power operation, USB connectivity, and unparalleled measurement accuracy in a single 8- or 32-bit device. The 32-bit MCF51MM and 8-bit MC9S08MM Flexis MCUs provide 16-bit analog-to-digital converter and 12-bit digital-to-analog converter modules with general-purpose operational amplifiers and trans-impedance amplifiers. NXP Semiconductor MCF51MM MCUs feature a V1 ColdFire 50 MHz Core with a MAC and provide easy migration from 8-bit to 32-bit devices. MCF51MM MCUs provide graphic display support and a rich peripheral set that includes a USB 2.0 controller with host, device, and On-the-Go support, multiple serial interfaces, and an external bus interface. MC9S08MM MCUs have a 9S08 48 MHz Core and a rich peripheral set that includes a USB 2.0 device controller and multiple serial interfaces (SPI, SCI, and I²C). Flexis MM MCUs are ideal for medical applications and other applications requiring a high level of precision analog such as instrumentation or industrial control. These high-performance MCUs are supported by the NXP USB stack with Personal Healthcare Device Class support.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 128K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 480

S08 128 kB 12 kB LQFP-80 48 MHz 16 bit 46 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 85 C S08MM Tray
NXP Semiconductors 8-bit Microcontrollers - MCU 8BIT 128K FLASH Non-Stocked Lead-Time 16 Weeks
Min.: 480
Mult.: 480

S08 128 kB 12 kB LQFP-80 48 MHz 16 bit 46 I/O 1.8 V 3.6 V SMD/SMT 8 bit - 40 C + 105 C S08MM Tray