AVR128DA64-E/MRVAO

Microchip Technology
579-AVR128DA64EMRVAO
AVR128DA64-E/MRVAO

Mfr.:

Description:
8-bit Microcontrollers - MCU 128KB, 16KB RAM, 64p, 24MHz, 12b ADC, 3xComp, PTC, 3xZCD, DAC, UART, SPI, TWI

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 520

Stock:
520 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,43 € 2,43 €
2,23 € 55,75 €
2,02 € 202,00 €

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
AVR
128 kB
16 kB
VQFN-64
24 MHz
12 bit
55 I/O
1.8 V
5.5 V
SMD/SMT
- 40 C
+ 125 C
AEC-Q100
Tray
Brand: Microchip Technology
Data RAM Type: SRAM
Data ROM Size: 512 B
Data ROM Type: EEPROM
Interface Type: SPI
Number of ADC Channels: 23 Channel
Number of Timers/Counters: 8 Timer
Operating Supply Voltage: 1.8 V to 5.5 V
Product: Microcontrollers
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 260
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer, Windowed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CAHTS:
8542310000
USHTS:
8542310015
ECCN:
EAR99

AVR DA 8-Bit Microcontrollers

Microchip Technology AVR DA 8-Bit Microcontrollers bring real-time control functionality and easy capacitive touch to the low-power performance of AVR® microcontrollers (MCUs). The AVR DA MCUs pair the Core Independent Peripherals (CIPs) with a robust, Intelligent Analog portfolio to create a device that excels as a stand-alone processor and as a companion MCU in designs that demand precision. The high memory density of the AVR DA family makes these MCUs well-suited for both wired and wireless communication stack-intensive functions.