AVR Core 8-bit Microcontrollers - MCU

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Microchip Technology 8-bit Microcontrollers - MCU 64KB, 8KB RAM, 20p, 24MHz, MVIO, 12b ADC, ZCD, DAC, 2xUART, SPI, TWI 1.809In Stock
Min.: 1
Mult.: 1

AVR 64 kB 8 kB SOIC-20 24 MHz 12 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 85 C AVR64DD14/20 Tube
Microchip Technology 8-bit Microcontrollers - MCU 8KB FL 512B EE 512B SRAM 16MHz Ind.GRN 2.579In Stock
Min.: 1
Mult.: 1
Reel: 1.500

AVR 8 kB 512 B SOIC-20 16 MHz 10 bit 16 I/O 1.8 V 5.5 V SMD/SMT 8 bit - 40 C + 125 C ATtiny87 Reel, Cut Tape