CY8C4247AZQ-M485

Infineon Technologies
727-CY8C4247AZQ-M485
CY8C4247AZQ-M485

Mfr.:

Description:
32-bit Microcontrollers - MCU HMI-LEGACY PSOC4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 257

Stock:
257 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 257 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,77 € 8,77 €
6,79 € 67,90 €
6,47 € 161,75 €
5,62 € 562,00 €
4,49 € 1.122,50 €
4,47 € 2.235,00 €
4,38 € 4.204,80 €
4,33 € 11.084,80 €
5.120 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
PSOC 4200M
SMD/SMT
TQFP-64
ARM Cortex M0
128 kB
16 kB
32 bit
12 bit
48 MHz
51 I/O
1.71 V
5.5 V
- 40 C
+ 105 C
Tray
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data RAM Type: SRAM
Data ROM Size: 8 kB
Data ROM Type: ROM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 8 Timer
Processor Series: PSoC 4200M
Product: SoCs
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 320
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
CNHTS:
8542319090
USHTS:
8542310025
ECCN:
3A991.a.2

PSOC™ 4200 Arm® Cortex-M0 MCUs

Infineon Technologies PSOC™ 4200 Arm® Cortex-M0 Microcontrollers (MCUs) enhance the flexibility and performance of the PSOC 4 portfolio with the addition of programmable Universal Digital Blocks (UDBs). These MCUs can be configured to create custom digital interfaces, state machines, and logic functions. The PSOC 4200 MCU option is also available with integrated BLE connectivity.