Automotive 32-Bit Microcontrollers

Microchip Technology Automotive 32-Bit Microcontrollers are designed to meet various automotive needs. Microchip's entry-level devices feature LIN connectivity and a Peripheral Touch Controller (PTC), while the high-performance devices include Ethernet-AVB, CAN FD, and Media Local Bus (MediaLB®) connectivity ideal for applications such as infotainment as well as smart antennas.

Results: 21
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Core Program Memory Size Data RAM Size Data Bus Width ADC Resolution Maximum Clock Frequency Number of I/Os Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 250MHz, 100Pin, USB-HS, ENET, CAN, SQI 6.588In Stock
Min.: 1
Mult.: 1

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 252 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Tray
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash, 128KB RAM, No Crypto, No CAN Non-Stocked Lead-Time 8 Weeks
Min.: 2.200
Mult.: 2.200
Reel: 2.200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash, 128KB RAM, No Crypto, No CAN Non-Stocked Lead-Time 8 Weeks
Min.: 2.200
Mult.: 2.200
Reel: 2.200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Reel
Microchip Technology 32-bit Microcontrollers - MCU 512KB Flash, 128KB RAM, Crypto, CAN Non-Stocked Lead-Time 8 Weeks
Min.: 2.200
Mult.: 2.200
Reel: 2.200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
Microchip Technology 32-bit Microcontrollers - MCU 32Bit MCU, FPU, 512KB Flash, 128KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN Crypto Non-Stocked Lead-Time 8 Weeks
Min.: 2.200
Mult.: 2.200
Reel: 2.200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 512 kB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Reel
Microchip Technology 32-bit Microcontrollers - MCU 1024KB Flash, 256KB RAM, No Crypto, No CAN Non-Stocked Lead-Time 8 Weeks
Min.: 2.200
Mult.: 2.200
Reel: 2.200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 1MB Flash, 256KB RAM, 200MHz, 100Pin, USB-HS, ENET, SQI Non-Stocked Lead-Time 8 Weeks
Min.: 2.200
Mult.: 2.200
Reel: 2.200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Reel
Microchip Technology 32-bit Microcontrollers - MCU 1024KB Flash, 256KB RAM, No Crypto, CAN Non-Stocked Lead-Time 8 Weeks
Min.: 2.200
Mult.: 2.200
Reel: 2.200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 1MB Flash, 256KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, SQI Non-Stocked Lead-Time 8 Weeks
Min.: 2.200
Mult.: 2.200
Reel: 2.200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Reel
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 1MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, SQI Non-Stocked Lead-Time 8 Weeks
Min.: 2.200
Mult.: 2.200
Reel: 2.200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 1MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, SQI Non-Stocked Lead-Time 8 Weeks
Min.: 2.200
Mult.: 2.200
Reel: 2.200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Reel
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 1MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, SQI Non-Stocked Lead-Time 8 Weeks
Min.: 2.200
Mult.: 2.200
Reel: 2.200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 1MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, SQI Non-Stocked Lead-Time 8 Weeks
Min.: 2.200
Mult.: 2.200
Reel: 2.200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Reel
Microchip Technology 32-bit Microcontrollers - MCU 1024KB Flash, 256KB RAM, Crypto, CAN Non-Stocked Lead-Time 8 Weeks
Min.: 2.200
Mult.: 2.200
Reel: 2.200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 1MB Flash, 256KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, Crypto Non-Stocked Lead-Time 8 Weeks
Min.: 2.200
Mult.: 2.200
Reel: 2.200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Reel
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 1MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, Crypto Non-Stocked Lead-Time 8 Weeks
Min.: 2.200
Mult.: 2.200
Reel: 2.200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 1 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, SQI Non-Stocked Lead-Time 8 Weeks
Min.: 2.200
Mult.: 2.200
Reel: 2.200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, SQI Non-Stocked Lead-Time 8 Weeks
Min.: 2.200
Mult.: 2.200
Reel: 2.200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Reel
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, SQI Non-Stocked Lead-Time 8 Weeks
Min.: 2.200
Mult.: 2.200
Reel: 2.200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Reel
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, SQI Non-Stocked Lead-Time 8 Weeks
Min.: 2.200
Mult.: 2.200
Reel: 2.200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 85 C AEC-Q100 Reel
Microchip Technology 32-bit Microcontrollers - MCU 32 Bit MCU, FPU, 2MB Flash, 512KB RAM, 200MHz, 100Pin, USB-HS, ENET, CAN, Crypto Non-Stocked Lead-Time 8 Weeks
Min.: 2.200
Mult.: 2.200
Reel: 2.200

PIC32MZEF SMD/SMT TFBGA-100 MIPS32 M-Class 2 MB 512 kB 32 bit 12 bit 200 MHz 78 I/O 2.1 V 3.6 V - 40 C + 125 C AEC-Q100 Reel