Analog Devices Inc.
Epson
Infineon
Microchip
NXP
Olimex Ltd.
Renesas Electronics
ROHM Semiconductor
Texas Instruments
ZiLOG
78K0R
C166SV2
CISC
H8S/2000
H8S/2600
HCS12
HCS12X
M16C/60
M32C/80
M32C/87
MSP430
nX-U16/100
PIC24E
PIC24F
PIC24H
R78
R8C
R8C/Tiny
RC8
RISC
0 B
512 B
1 kB
2 kB
4 kB
8 kB
12 kB
16 kB
24 kB
28 kB
32 kB
32 kb
48 kB
52 kB
55 kB
56 kB
60 kB
64 kB
64.5 kB
68 kB
128 B
256 B
384 B
512 B
716.8 B
768 B
1 kB
1.5 kB
2 kB
2 kb
2.5 kB
3 kB
4 kB
5 kB
5.5 kB
6 kB
7 kB
7.5 kB
8 kB
10 kB
BGA-100
BGA-121
BGA-176
DSBGA-24
DSBGA-40
DSBGA-49
DSBGA-64
Die
FBGA-144
FBGA-161
HTQFP-100
HTQFP-48
HVQFN-32
HVQFN-48
HVQFN-64
HWQFN-24
HWQFN-32
HWQFN-40
HWQFN-48
HWQFN-64
1 MHz
4 MHz
4.2 MHz
5 MHz
8 MHz
8.2 MHz
10 MHz
12 MHz
16 MHz
16.3 MHz
16.384 MHz
16.8 MHz
20 MHz
24 MHz
25 MHz
30.72 MHz
32 MHz
32.48 MHz
33 MHz
34 MHz
2 x 10 bit
2 x 12 bit
2 x 24 bit
2 x 8 bit/10 bit/12 bit
3 x 16 bit
3 x 24 bit
6 x 16 bit
7 x 16 bit
8 bit
8 bit, 10 bit
8 bit/10 bit
8 bit/10 bit, 24 bit
8 bit/10 bit/12 bit
8 bit/12 bit
10 bit
10 bit, 12 bit
10 bit, 24 bit
10 bit, 6 x 24 bit
12 bit
12 bit, 16 bit
2 I/O
4 I/O
6 I/O
7 I/O
8 I/O
10 I/O
11 I/O
12 I/O
13 I/O
14 I/O
15 I/O
16 I/O
17 I/O
18 I/O
19 I/O
20 I/O
21 I/O
22 I/O
23 I/O
24 I/O
900 mV
1.2 V
1.4 V
1.6 V
1.67 V
1.7 V
1.71 V
1.72 V
1.8 V
1.98 V
2 V
2.2 V
2.25 V
2.35 V
2.4 V
2.5 V
2.7 V
2.97 V
3 V
3.15 V
1.6 V
1.65 V
1.72 V
1.8 V
1.98 V
2.5 V
2.75 V
3 V
3.3 V
3.6 V
3.63 V
5 V
5.5 V
18 V
40 V
0 C
- 55 C
- 50 C
- 40 C
- 20 C
+ 50 C
+ 70 C
+ 75 C
+ 85 C
+ 95 C
+ 105 C
+ 125 C
+ 150 C
78K0R/Ix3
78K0R/Kx3
78K0R/Kx3-L
CP3SP33
DS4830
H8S/2100
H8S/2400
IA186ER, IA188ER
M16C/28
M16C/29
M16C/30P
M16C/56
M16C/62P
M16C/63
M16C/64
M16C/64A
M16C/65
M16C/65C
M16C/6C
MAX1464
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube