LFQFP-64 16-bit Microcontrollers - MCU

Results: 217
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/L23 512K LFQFP64 160In Stock
Min.: 1
Mult.: 1

RL78 8 kB 32 kB LFQFP-64 32 MHz 60 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/L23 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 512K 64LFQFP -40 to 85 C 1.280In Stock
Min.: 1
Mult.: 1

RL78 512 kB 32 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78(AUTO)/F13-CAN LFQFP64 5In Stock
160Expected 11/10/2026
Min.: 1
Mult.: 1

RL78 LFQFP-64 32 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F13 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78(AUTO)/F13 LFQFP64 149In Stock
Min.: 1
Mult.: 1

RL78 LFQFP-64 24 MHz 10 bit 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 125 C RL78/F13 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 64LFQFP -40 to 85 C 1.267In Stock
Min.: 1
Mult.: 1

RL78 192 kB 16 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 64LFQFP -40 to 85 C 2.332In Stock
Min.: 1
Mult.: 1

RL78 64 kB 4 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 64LFQFP -40 to 105 C 1.149In Stock
Min.: 1
Mult.: 1

RL78 64 kB 4 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 64LFQFP -40 to 85 C 1.234In Stock
Min.: 1
Mult.: 1

RL78 128 kB 12 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 96K 64LFQFP -40 to 85 C 756In Stock
Min.: 1
Mult.: 1

RL78 96 kB 8 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 96K 64LFQFP -40 to 105 C 1.077In Stock
Min.: 1
Mult.: 1

RL78 96 kB 8 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 128K 64LFQFP -40 to 85 C 49In Stock
1.280Expected 8/18/2026
Min.: 1
Mult.: 1

RL78 128 kB 12 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 256K 64LFQFP -40 to 85 C 36In Stock
Min.: 1
Mult.: 1

RL78 256 kB 20 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 512K 64LFQFP -40 to 85 C 1.230In Stock
Min.: 1
Mult.: 1

RL78 512 kB 32 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 32K 64LFQFP -40 to 85 C 1.138In Stock
Min.: 1
Mult.: 1

RL78 32 kB 2 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 48K 64LFQFP -40 to 85 C 1.255In Stock
Min.: 1
Mult.: 1

RL78 48 kB 3 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 64K 64LFQFP -40 to 85 C 1.280In Stock
Min.: 1
Mult.: 1

RL78 64 kB 4 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F14-CAN_256KB 64QFP 233In Stock
Min.: 1
Mult.: 1

RL78 256 kB 20 kB LFQFP-64 32 MHz 10 bit 52 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F14 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 64K 64LFQFP -40 to 85 C
3.559On Order
Min.: 1
Mult.: 1
: 1.500

RL78 512 kB 48 kB LFQFP-64 32 MHz 8 bit, 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G14 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 32K 64LQFP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 1.000

RL78 512 kB 32 kB LFQFP-64 32 MHz 8 bit, 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 32K 64LFQFP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 1.280
Mult.: 1.280

RL78 32 kB 2 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 32K 64LFQFP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

RL78 512 kB 32 kB LFQFP-64 32 MHz 8 bit, 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 32K 64LQFP -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

RL78 512 kB 32 kB LFQFP-64 32 MHz 8 bit, 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 32K 64LFQFP -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

RL78 32 kB 2 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 32K 64LFQFP -40 to 105 C Non-Stocked Lead-Time 18 Weeks
Min.: 1.500
Mult.: 1.500
: 1.500

RL78 512 kB 32 kB LFQFP-64 32 MHz 8 bit, 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Reel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 48K 64LQFP -40 to 85 C Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

RL78 512 kB 32 kB LFQFP-64 32 MHz 8 bit, 10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel