Renesas Electronics 16-bit Microcontrollers - MCU

Results: 5.557
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Program Memory Size Data RAM Size Package/Case Maximum Clock Frequency ADC Resolution Number of I/Os Supply Voltage - Min Supply Voltage - Max Mounting Style Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 4K 20LSSOP -40 to 85 C 1.900In Stock
Min.: 1
Mult.: 1

RL78 4 kB 512 B LSSOP-20 24 MHz 8 bit, 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G12 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 192K 64LQFP -40 to 85 C 952In Stock
Min.: 1
Mult.: 1

RL78/G14 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 64LQFP -40 to 85 C 951In Stock
Min.: 1
Mult.: 1

RL78 192 kB 16 kB LQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 512K 64LFQFP -40 to 85 C 1.230In Stock
Min.: 1
Mult.: 1

RL78 512 kB 32 kB LFQFP-64 32 MHz 8 bit/10 bit 58 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 80LFQFP -40 to 105 C 949In Stock
Min.: 1
Mult.: 1

RL78 192 kB 16 kB LFQFP-80 32 MHz 8 bit/10 bit 74 I/O 2.4 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 8K 32LQFP -40/+85C 1.995In Stock
Min.: 1
Mult.: 1

RL78/L12 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L12 32K 44LQFP -40/+85C 973In Stock
Min.: 1
Mult.: 1
: 1.000

RL78 32 kB 1.5 kB LQFP-44 24 MHz 8 bit/10 bit 29 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L12 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 32K 64LFQFP -40/+85C 1.280In Stock
Min.: 1
Mult.: 1

RL78 32 kB 1.5 kB 24 MHz 8 bit/10 bit 49 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 16K 20TSSOP -40 to 85 C 2.026In Stock
Min.: 1
Mult.: 1
: 2.500

RL78 16 kB 2 kB TSSOP-20 32 MHz 8 bit/10 bit 16 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 8K 20LSSOP -40 to 85 C 1.887In Stock
Min.: 1
Mult.: 1

RL78 768 B LSSOP-20 24 MHz 8 bit, 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F13-CAN_128KB 80QFP 295In Stock
Min.: 1
Mult.: 1

RL78 128 kB 8 kB LFQFP-80 32 MHz 10 bit 68 I/O 2.7 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/F13 AEC-Q100 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 64K 64LQFP -40/+85C 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

RL78 64 kB 4 kB LQFP-64 48 MHz 8 bit, 10 bit 49 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 48K 80LFQFP -40/+85C 702In Stock
Min.: 1
Mult.: 1

RL78/L13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G10 4K 10LSSOP -40 to 85 C 2.552In Stock
Min.: 1
Mult.: 1

RL78/G10 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU_RL78/F15-CAN_512KB 100QFP 653In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT RL78/F15 AEC-Q100 Reel, Cut Tape, MouseReel
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 128LFQFP -40 to 85 C 576In Stock
Min.: 1
Mult.: 1

RL78 192 kB 16 kB LFQFP-128 32 MHz 8 bit/10 bit 120 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 12K 20LSSOP -40 to 105 C 1.560In Stock
Min.: 1
Mult.: 1

RL78 16 kB 2 kB LSSOP-20 24 MHz 8 bit, 10 bit 18 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 105 C RL78/G12 Tube
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 4K 30LSSOP -40 to 85 C 1.678In Stock
Min.: 1
Mult.: 1

RL78/G12 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 8K 30LSSOP -40 to 85 C 2.498In Stock
Min.: 1
Mult.: 1
: 2.500

RL78 16 kB 2 kB LSSOP-30 24 MHz 8 bit, 10 bit 26 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G12 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G12 16K 30LSSOP -40 to 85 C 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

RL78 16 kB 2 kB LSSOP-30 24 MHz 8 bit, 10 bit 26 I/O 1.8 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G12 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 16K 32LQFP -40 to 105 C 1.541In Stock
Min.: 1
Mult.: 1

RL78/G14 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G14 256K 100LFQFP -40 to 85 C 480In Stock
Min.: 1
Mult.: 1

RL78/G14 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16BIT MCU RL78/L13 128K 64LQFP -40/+85C 965In Stock
Min.: 1
Mult.: 1
: 1.000

RL78 128 kB 8 kB LQFP-64 32 MHz 8 bit, 10 bit 49 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/L13 Reel, Cut Tape
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 80LQFP -40 to 85 C 720In Stock
Min.: 1
Mult.: 1

RL78 192 kB 16 kB LQFP-80 32 MHz 8 bit/10 bit 74 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Tray
Renesas Electronics 16-bit Microcontrollers - MCU 16-BIT GENERAL MCU RL78/G13 192K 80LFQFP -40 to 85 C 944In Stock
Min.: 1
Mult.: 1
: 1.000

RL78 512 kB 32 kB LFQFP-80 32 MHz 8 bit, 10 bit 74 I/O 1.6 V 5.5 V SMD/SMT 16 bit - 40 C + 85 C RL78/G13 Reel, Cut Tape