AM571x Sitara ARM Applications Processors

Texas Instruments AM571x Sitara ARM Applications Processors are built to meet the intense processing needs of modern embedded products. AM571x devices provide high processing performance through the maximum flexibility of a fully integrated mixed processor solution. These devices also combine programmable video processing with a highly integrated peripheral set. Programmability is provided by a single-core ARM Cortex-A15 RISC CPU with Neon™ extensions and a TI C66x VLIW floating-point DSP core. The ARM processor lets developers keep control functions separate from vision algorithms programmed on the DSP and coprocessors, thus reducing the complexity of the system software. The AM571x Sitara ARM processor family is qualified according to the AEC-Q100 standard.

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Core Number of Cores Data Bus Width Maximum Clock Frequency Package/Case L1 Cache Instruction Memory L1 Cache Data Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Microprocessors - MPU Sitara processor: Ar m Cortex-A15 & DSP 2In Stock
Min.: 1
Mult.: 1

ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 5 Core 32 bit 1.5 GHz FCBGA-760 32 kB, 32 kB 32 kB, 32 kB 1.15 V AM5718 SMD/SMT - 40 C + 125 C AEC-Q100 Tray
Texas Instruments Microprocessors - MPU Sitara processor: Ar m Cortex-A15 & DSP Non-Stocked Lead-Time 18 Weeks
Min.: 60
Mult.: 60

ARM Cortex A15, ARM Cortex M4, C66x, SGX544 3D 5 Core 32 bit 750 MHz, 1.5 GHz FCBGA-760 32 kB, 32 kB 32 kB, 32 kB 1.15 V AM5716 SMD/SMT - 40 C + 125 C AEC-Q100 Tray