dsPIC33AK Digital Signal Controllers (DSCs)

Microchip Technology dsPIC33AK Digital Signal Controllers (DSCs) are designed for high-performance and real-time precision control applications. These DSCs combine the advantages of MCUs with the signal processing capabilities of digital signal processors (DSPs). The dsPIC33AK DSCs are suitable for a wide variety of applications that require quick control loop computations using multiple sensor inputs. These DSCs feature high performance, DP-FPU, enhanced pipelining, high-speed analog peripherals, and advanced peripherals. Typical applications include power factor correction (PFC), DC/DC converters, DC/AC, motor control, advanced sensor interfacing, high-performance embedded control, safety-critical designs, and digital lighting.

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Core Number of Cores Maximum Clock Frequency Package/Case Program Memory Size Data RAM Size L1 Cache Instruction Memory Operating Supply Voltage Series Mounting Style Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33A, FPU, 200MHz, 32K Flash, 8K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp. 492In Stock
Min.: 1
Mult.: 1

Single-Core Digital Signal Controllers dsPIC33AK 1 Core 200 MHz TQFP-48 32 kB 8 kB 2 kB 3 V to 3.6 V dsPIC33A SMD/SMT - 40 C + 125 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33A, FPU, 200MHz, 32K Flash, 8K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp. 735In Stock
Min.: 1
Mult.: 1

Single-Core Digital Signal Controllers dsPIC33AK 1 Core 200 MHz TQFP-48 32 kB 8 kB 2 kB 3 V to 3.6 V dsPIC33A SMD/SMT - 40 C + 85 C Tray
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33A, FPU, 200MHz, 32K Flash, 8K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp. Non-Stocked Lead-Time 6 Weeks
Min.: 1.600
Mult.: 1.600
Reel: 1.600

Single-Core Digital Signal Controllers dsPIC33AK 1 Core 200 MHz TQFP-48 32 kB 8 kB 2 kB 3 V to 3.6 V dsPIC33A SMD/SMT - 40 C + 125 C Reel
Microchip Technology Digital Signal Processors & Controllers - DSP, DSC dsPIC33A, FPU, 200MHz, 32K Flash, 8K RAM, MC-PWM, 12-bit ADCs, Op Amps, Comp. Non-Stocked Lead-Time 6 Weeks
Min.: 1.600
Mult.: 1.600
Reel: 1.600

Single-Core Digital Signal Controllers dsPIC33AK 1 Core 200 MHz TQFP-48 32 kB 8 kB 2 kB 3 V to 3.6 V dsPIC33A SMD/SMT - 40 C + 85 C Reel