MAX32655GWJ+T

Analog Devices / Maxim Integrated
584-MAX32655GWJ+T
MAX32655GWJ+T

Mfr.:

Description:
ARM Microcontrollers - MCU M4 Core 100Mhz, 512kB/128kB, No Security

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.967

Stock:
1.967 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,10 € 11,10 €
9,02 € 90,20 €
8,61 € 215,25 €
7,47 € 747,00 €
7,13 € 1.782,50 €
6,50 € 3.250,00 €
5,69 € 5.690,00 €
Full Reel (Order in multiples of 2000)
5,55 € 11.100,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: ARM Microcontrollers - MCU
RoHS:  
MAX32655
SMD/SMT
WLP-51
ARM Cortex M4F
512 kB
32 bit
10 bit
100 MHz
23 I/O
128 kB
2 V
3.6 V
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Analog Devices / Maxim Integrated
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Data RAM Type: SRAM
I/O Voltage: 1.71 V to 1.89 V
Interface Type: I2C, SPI, UART
Number of ADC Channels: 4 Channel
Number of Timers/Counters: 2, 4 x 32 bit
Operating Supply Voltage: 3 V
Product: ARM Microcontrollers
Product Type: ARM Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2000
Subcategory: Microcontrollers - MCU
Watchdog Timers: Watchdog Timer
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542319000
USHTS:
8542310025
ECCN:
5A992.C

MAX32655 Low-Power Wireless Microcontrollers

Analog Devices Inc. MAX32655 Low-Power Wireless Microcontrollers are advanced System-on-Chips (SoCs) featuring an Arm® Cortex®-M4F CPU and integrated BLUETOOTH® 5.2. The MAX32655 also integrates power regulation and management with a Single Inductor Multiple Output (SIMO) buck regulator system. The devices offer large onboard memory with 512KB flash and 128KB SRAM, with optional error correction coding on one 32KB SRAM bank. This 32KB bank can be optionally retained in backup mode. An 8KB user One Time Programmable (OTP) area is available, and 8-bytes are retained, even during power-down.