MP3320BGG-Z

Monolithic Power Systems (MPS)
946-MP3320BGG-Z
MP3320BGG-Z

Mfr.:

Description:
LED Lighting Driver ICs 4 Channels, Sync-Boost RGB LED Driver with I2C Interface

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 5000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5000)
0,703 € 3.515,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
1,75 €
Min:
1

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: LED Lighting Driver ICs
RoHS:  
4 Output
Charge Pump
51 mA
QFN-14
5.5 V
1.8 V
1 MHz
5.5 V
MP3320B
- 40 C
+ 125 C
Reel
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Development Kit: EV3320B-Q-00A
Dimming: Analog, I2C, PWM
Input Voltage: 1.8 V to 5.5 V
Mounting Style: SMD/SMT
Number of Channels: 4 Channel
Pd - Power Dissipation: 1.56 W
Product: RGB LED Driver
Product Type: LED Lighting Drivers
Factory Pack Quantity: 5000
Subcategory: Driver ICs
Supply Current - Max: 1.5 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MP3320B 4-Channel Synchronous LED Drivers

Monolithic Power Systems (MPS) MP3320B 4-Channel Synchronous LED Drivers are boost RGBW LED drivers that operate from 2V to 5.5V input voltage (VIN) range. Each channel in these 4-Channel LED drivers reaches a maximum current of up to 102mA and up to 5.4V maximum output voltage (VOUT). The MP3320B LED drivers integrate an I2C interface with up to 16 configurable I2C addresses via an external resistor. These 4-channel LED drivers feature Pulse-Width Modulation (PWM) dimming and analog dimming for each LED channel. The MP3320B LED drivers include safety functions such as LED open protection, LED short protection, Over-Voltage Protection (OVP), and Over-Temperature Protection (OTP). Typical applications include wearable devices, smart and intelligent devices, and LED indicators.