KTZ8868EUAD-TB

Kinetic Technologies
389-KTZ8868EUAD-TB
KTZ8868EUAD-TB

Mfr.:

Description:
LED Lighting Driver ICs High Efficiency 8-CH LED Backlight Driver with Dual LCD Bias Power

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.470

Stock:
1.470 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,00 € 2,00 €
1,48 € 14,80 €
1,35 € 33,75 €
1,20 € 120,00 €
1,14 € 285,00 €
1,10 € 550,00 €
0,972 € 972,00 €

Product Attribute Attribute Value Select Attribute
Kinetic Technologies
Product Category: LED Lighting Driver ICs
RoHS:  
4 Output
Boost
250 mA
WQFN55-32
5.5 V
2.7 V
100 Hz to 100 kHz
4 V to 6.3 V
KTZ8868
- 40 C
+ 85 C
Reel
Brand: Kinetic Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
For Use With: Tablet Backlight and Bias
Input Voltage: 2.7 V to 5.5 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 8 Channel
Pd - Power Dissipation: 4.3 W
Product: LED Lighting Drivers
Product Type: LED Lighting Drivers
Subcategory: Driver ICs
Supply Current - Max: 3 uA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

KTZ8868 High Efficiency 8-Ch LED Backlight Driver

Kinetic Technologies KTZ8868 High Efficiency 8-Ch LED Backlight Driver offers an ideal power solution for LED backlighting and an LCD bias power for medium-size panels. The KTZ8868 backlight driver integrates two step-up converters for LED backlighting, a step-up converter with LDO, and an inverting charge pump for LCD bias power. This integration results in a simpler and smaller solution with fewer external components. The KTZ8868 high-efficiency driver operates from a 2.7V to 5.5V voltage range for 1-cell lithium-ion batteries or a 5V supply. This LED driver consists of eight current sinks, and each sink can regulate up to 30mA with a maximum boost output voltage of up to 40V. The KTZ8868 8-Ch LED backlight driver is ideally used for tablet backlight and bias.