MAX25605ATP/VY+

Analog Devices / Maxim Integrated
700-MAX25605ATP/VY+
MAX25605ATP/VY+

Mfr.:

Description:
LED Lighting Driver ICs Sequential Turn Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 250 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,63 € 7,63 €
5,43 € 54,30 €
5,17 € 129,25 €
4,49 € 449,00 €
4,29 € 1.072,50 €
3,91 € 1.915,90 €
3,46 € 3.390,80 €
3,36 € 9.878,40 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: LED Lighting Driver ICs
RoHS:  
6 Output
Boost, Buck
750 mA
TQFN-20
60 V
40 V
16.384 MHz
3.8 V to 5.8 V
MAX25605
- 10 C
+ 125 C
PWM Dimming, Short Circuit and Thermal Protection
AEC-Q100
Tray
Brand: Analog Devices / Maxim Integrated
Input Voltage: 40 V to 60 V
Mounting Style: SMD/SMT
Number of Channels: 6 Channel
Pd - Power Dissipation: 2.05 W
Product: LED Controllers
Product Type: LED Lighting Drivers
Factory Pack Quantity: 490
Subcategory: Driver ICs
Supply Current - Max: 5 mA
Type: Sequential Turn
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

MAX25605 Six-Channel Sequential LED Controller

Analog Devices MAX25605 Six-Channel Sequential LED Controller implements a sequential turn function or any other sequential light animation without the use of a microcontroller or software. The Analog Devices MAX25605 integrates six cascoded low RDSON N-channel MOSFETs suitable for LED lighting applications up to 750mA. Each switch supports up to three series LEDs per switch. The entire LED string supports voltages up to 60V. The N-channel MOSFETs are divided into two groups of three, allowing a single device to sequence either one or two strings of LEDs. Integrated gate drivers and level shifters for the switches are supplied by an internal charge-pump regulator, supporting buck-boost and boost-to-battery applications, in addition to ground-referenced LED driver topologies.