Analog Devices Inc.
DIOO
Epson
Kinetic Technologies
Microchip
Nisshinbo Micro Devices
NKK Switches
NXP
onsemi
Renesas Electronics
Richtek
ROHM Semiconductor
Silicon Labs
Texas Instruments
1 Digit
3 Digit
3.5 Digit
3.5 Digit, 4.5 Digit
4 Digit
4.5 Digit
8 Digit
16 Digit
20 Digit
24 Digit
3 Segment
4 Segment
7 Segment
18 Segment
28 Segment
30 Segment
32 Segment
36 Segment
40 Segment
48 Segment
56 Segment
61 Segment
65 Segment
72 Segment
80 Segment
104 Segment
108 Segment
112 Segment
116 Segment
120 Segment
73 Hz
80 Hz
92 Hz
97 Hz
104 Hz
16 kHz
18.2 kHz
19 kHz
21 kHz
36 kHz
48 kHz
100 kHz
250 kHz
300 kHz
360 kHz
400 kHz
500 kHz
600 kHz
770 kHz
800 kHz
BGA-48
BGA-63
Chip
DIE-110
DIE-168
DIE-59
DIE-99
DSBGA-15
DSBGA-56
HTSSOP-24
HTSSOP-28
HVQFN-32
LQFP-32
LQFP-48
MQFP-44
PDIP-16
PDIP-40
PLCC-44
PQFP-44
QFN0404-24
1.8 V
2.5 V, 3.3 V
3.3 V
3.3 V, 5 V
3.6 V
5 V
5.25 V
5.5 V
5.8 V
6 V
7 V
9 V
10 V
14 V
14.7 V
15 V
18 V
42 V
1.5 V
1.8 V
2.2 V
2.4 V
2.5 V
2.5 V, 3.3 V
2.6 V
2.7 V
2.9 V
3 V
3.3 V
3.3 V, 5 V
4.5 V
5 V
8.6 V
9 V
10 V
15 V
2.7 uA
3 uA
3.5 uA
5 uA
6 uA
7 uA
10 uA
15 uA
15 uA, 20 uA
20 uA
25 uA
30 uA
35 uA
40 uA
48 uA
50 uA
60 uA
70 uA
100 uA
120 uA
100 mW
200 mW
270 mW
330 mW
400 mW
500 mW
600 mW
611 mW
640 mW
695.7 mW
700 mW
710 mW
733 mW
750 mW
762 mW
781 mW
800 mW
850 mW
889 mW
930 mW
135
155
BU9728AKV
BU97501KV
BU97510CKV
BU97520AKV
BU9754KV
BU97930MUV
BU97931FV
BU97941FV
BU9794AKV
BU9795AFV
BU9795AGUW
BU9795AKV
BU9795B
BU9796AFS
BU9796AMUV
BU97981KV
BU97981MUV
BU9798GUW
0 C
- 55 C
- 40 C
- 30 C
- 25 C
- 20 C
- 5 C
+ 60 C
+ 70 C
+ 75 C
+ 80 C
+ 85 C
+ 95 C
+ 105 C
+ 125 C
Bulk
Cut Tape
MouseReel
Reel
Tray
Tube
Waffle