DLPC350ZFF

Texas Instruments
595-DLPC350ZFF
DLPC350ZFF

Mfr.:

Description:
Display Drivers & Controllers Digital Cntlr for DL P4500 DMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLPC350
Controllers
DLP 4500 DMD Digital Controller
0 C
+ 115 C
SMD/SMT
BGA-419
3.3 V
3.3 V
Bulk
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Frequency: 4.225 kHz
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 10
Subcategory: Driver ICs
Tradename: DLP
Unit Weight: 2,046 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542319092
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.

DLPC350 DLP® Digital Controller for DLP4500 DMD

Texas Instruments DLPC350 Digital Controller is a part of the DLP® 0.45 WXGA chipset and supports reliable operation of the DLP4500 Digital Micromirror Device. TI DLPC350 controller provides a convenient, multi-functional interface between user electronics and the DMD, enabling high-speed pattern rates and providing LED control and data formatting for multiple input resolutions. DLPC350 also outputs a trigger signal for synchronizing displayed patterns with a camera, sensor, or other peripherals. This TI digital controller enables integration of the DLP 0.45 WXGA chipset into small-form-factor and low-cost light steering applications.

In Stock: 831

Stock:
831 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
140,51 € 140,51 €
111,34 € 1.113,40 €
106,91 € 3.207,30 €