DLP5532AFYSQ1

Texas Instruments
595-DLP5532AFYSQ1
DLP5532AFYSQ1

Mfr.:

Description:
Display Drivers & Controllers Automotive 0.55-inch DLP digital microm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 31 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
147,93 € 147,93 €
125,50 € 1.255,00 €
119,91 € 2.997,75 €
111,02 € 10.990,98 €
264 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Drivers & Controllers
RoHS:  
DLP5532
DMD Controllers
DMD
- 40 C
+ 105 C
SMD/SMT
FYS-149
Tray
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Operating Frequency: 120 MHz, 600 MHz
Operating Supply Current: 1 mA
Pd - Power Dissipation: 828 mW
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 33
Subcategory: Driver ICs
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.7 V
Tradename: DLP
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
ECCN:
EAR99

DLP5532-Q1 Automotive DMD Micromirror Array

Texas Instruments DLP5532-Q1 Automotive DMD Micromirror Array combined with the DLPC230-Q1 DMD controller and TPS99000-Q1 system management and illumination controller achieves a high-performance automotive window display when illuminated onto a unique window film surface. The DLP5532-Q1 offers a 2:1 aspect ratiothat supports extensive aspect ratio designs, and the 1.3 million native pixels facilitate high-resolution content.

DLP® Devices

Texas Instruments DLP® technology enables innovative optical solutions that disrupt existing end equipment and create new markets. The DLP chip, or Digital Micromirror Device (DMD), is an array of micromirrors that can be used for high-speed, efficient, and reliable spatial light modulation. Not only a leader in consumer projection, but DLP is also redefining industrial, medical, telecom, security, and many other applications. This technology helps customers reduce design cycles and deliver disruptive products.