TCA6507RUER

Texas Instruments
595-TCA6507RUER
TCA6507RUER

Mfr.:

Description:
LED Lighting Driver ICs Low-Vltg 7B I2C and SMBus LED Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LED Lighting Driver ICs
RoHS:  
7 Output
40 mA
X2QFN-12
3.6 V
1.65 V
400 kHz
5.5 V
TCA6507
- 40 C
+ 85 C
I2C Control
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 1.65 V to 3.6 V
Low Level Output Current: 40 mA
Mounting Style: SMD/SMT
Number of Channels: 7 Channel
Output Type: Open Drain
Product Type: LED Lighting Drivers
Factory Pack Quantity: 3000
Subcategory: Driver ICs
Supply Current - Max: 40 uA
Type: LED Driver
Unit Weight: 5 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

TCA6507 I2C LED Drivers

Texas Instruments TCA6507 I2C LED Drivers can automatically gradually fade and control the brightness and blinking pattern while simultaneously using pulse-width modulation intensity control. The device features an internal self-contained oscillator that controls two PWM modules and provides two independent blink/fade patterns. The driver has a very low power consumption of 25uA in operating mode and 10uA in standby, as well as superior drive capability. Applications include consumer, server, computing, and industrial markets, as well as applications in the handset market.

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

In Stock: 3.967

Stock:
3.967
Can Dispatch Immediately
On Order:
15.000
Expected 9/10/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
1,86 € 1,86 €
1,38 € 13,80 €
1,26 € 31,50 €
1,13 € 113,00 €
1,06 € 265,00 €
1,02 € 510,00 €
1,01 € 1.010,00 €
Full Reel (Order in multiples of 3000)
0,946 € 2.838,00 €
0,92 € 5.520,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.