Reel SiC MOSFETs

Results: 594
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename
Nexperia SiC MOSFETs NSF017120T1A0-Q/SOT8114/QDPAK 49In Stock
Cut Tape
18,18 €
10,81 €
10,11 €
9,95 €
Reel
9,95 €
Min.: 1
Mult.: 1
: 800
Infineon Technologies SiC MOSFETs Automotive SiC MOSFET 750V G2 15In Stock
1.000On Order
Cut Tape
16,59 €
11,27 €
9,39 €
9,38 €
Reel
8,88 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT TO-263-7 1 Channel 750 V 79 A 40 mOhms - 7 V, + 23 V 4.5 V 59 nC - 55 C + 175 C 282 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs CoolSiC 1200 V SiC MOSFET G2 : Q-DPAK top-side cooling 7In Stock
3.750On Order
Cut Tape
28,72 €
23,00 €
19,88 €
17,58 €
Reel
17,58 €
Min.: 1
Mult.: 1
: 750
CoolSiC
onsemi SiC MOSFETs 1700V/400MOSICFETG3TO263-7 26In Stock
800Expected 12/21/2026
Cut Tape
10,01 €
7,08 €
5,25 €
4,97 €
Reel
4,97 €
Min.: 1
Mult.: 1
Max.: 800
: 800
SMD/SMT D2PAK-7 1 Channel 1.7 kV 7.6 A 410 mOhms - 25 V, + 25 V 6 V 23.1 nC - 55 C + 175 C 100 W Enhancement SiC FET
onsemi SiC MOSFETs SIC MOS D2PAK-7L 30MOHM 1200V M3 1.464In Stock
Cut Tape
10,90 €
6,30 €
6,22 €
5,88 €
Reel
5,88 €
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-7 1.2 kV 30 Ohms EliteSiC
onsemi SiC MOSFETs SIC MOS D2PAK-7L 40MOHM 1200V 947In Stock
Cut Tape
18,13 €
13,62 €
12,89 €
Reel
12,89 €
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-7 1 Channel 1.2 kV 60 A 56 mOhms - 15 V, + 25 V 4.3 V 106 nC - 55 C + 175 C 357 W Enhancement EliteSiC
Infineon Technologies SiC MOSFETs SIC_DISCRETE 1.985In Stock
Cut Tape
8,02 €
4,60 €
4,21 €
3,95 €
Reel
3,77 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT TO-263-7 1 Channel 1.2 kV 27 A 80 mOhms - 20 V, + 20 V 4.5 V - 55 C + 175 C 714 W Enhancement CoolSiC
onsemi SiC MOSFETs SIC MOS D2PAK-7L 650V 3.245In Stock
Cut Tape
23,61 €
18,36 €
17,52 €
17,38 €
Reel
17,38 €
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-7 1 Channel 650 V 145 A 18 mOhms - 8 V, + 22 V 4.3 V 283 nC - 55 C + 175 C 250 W Enhancement EliteSiC
onsemi SiC MOSFETs 750V/11MOSICFETG4TO263-7 279In Stock
Cut Tape
25,44 €
20,15 €
18,79 €
16,99 €
Reel
16,99 €
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-7L 1 Channel 750 V 104 A 11 mOhms - 20 V, + 20 V 5.5 V 75 nC - 55 C + 175 C 357 W Enhancement SiC FET
ROHM Semiconductor SiC MOSFETs Transistor SiC MOSFET 650V 60mO 3rd Gen TO-263-7L 1.757In Stock
Cut Tape
17,39 €
11,40 €
10,72 €
Reel
10,72 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT TO-263-7 1 Channel 650 V 38 A 78 mOhms - 4 V, + 22 V 5.6 V 58 nC + 175 C 159 W Enhancement
ROHM Semiconductor SiC MOSFETs Transistor SiC MOSFET 1200V 160mO 3rd Gen TO-263-7L 1.719In Stock
Cut Tape
10,95 €
6,77 €
6,61 €
6,36 €
Reel
6,36 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT TO-263-7 1 Channel 1.2 kV 17 A 208 mOhms - 4 V, + 22 V 5.6 V 42 nC + 175 C 100 W Enhancement
onsemi SiC MOSFETs SIC MOS D2PAK-7L 30MOHM 1200V M3 741In Stock
Cut Tape
23,19 €
15,96 €
15,11 €
Reel
15,11 €
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-7 1 Channel 1.2 kV 54 A 39 mOhms - 10 V, + 22 V 4.4 V 107 nC - 55 C + 175 C 348 W Enhancement EliteSiC
onsemi SiC MOSFETs 750V/18MOSICFETG4TO263-7 278In Stock
Cut Tape
21,04 €
15,71 €
13,59 €
12,18 €
Reel
12,18 €
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-7 1 Channel 750 V 72 A 18 mOhms - 20 V, + 20 V 6 V 37.8 nC - 55 C + 175 C 259 W Enhancement SiC FET
onsemi SiC MOSFETs 750V/60MOSICFETG4TO263 1.266In Stock
Cut Tape
6,77 €
3,66 €
3,62 €
3,49 €
Reel
3,49 €
3,05 €
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-7 1 Channel 750 V 25.8 A 74 mOhms - 20 V, + 20 V 6 V 37.8 nC - 55 C + 175 C 128 W Enhancement SiC FET
Wolfspeed SiC MOSFETs SiC, MOSFET, 45mO, 650V, TOLL, T&R, Industrial 1.723In Stock
Cut Tape
9,20 €
5,11 €
4,85 €
4,84 €
4,52 €
Reel
4,52 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT TOLL-9 1 Channel 650 V 49 A 60 mOhms - 8 V, + 19 V 3.6 V 59 nC - 40 C + 175 C 164 W Enhancement
Wolfspeed SiC MOSFETs SiC, MOSFET, 60mO, 650V, TOLL,T&R, Industrial 1.133In Stock
Cut Tape
8,29 €
4,56 €
4,23 €
3,95 €
Reel
3,95 €
Min.: 1
Mult.: 1
: 2.000
SMD/SMT TOLL-9 1 Channel 650 V 39 A 79 mOhms - 8 V, + 19 V 3.6 V 46 nC - 40 C + 175 C 131 W Enhancement
onsemi SiC MOSFETs 1200V/80MOSICFETG3TO26 618In Stock
Cut Tape
16,54 €
10,37 €
9,82 €
Reel
9,82 €
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-7 1 Channel 1.2 kV 28.8 A 85 mOhms - 25 V, + 25 V 6 V 23 nC - 55 C + 175 C 190 W Enhancement SiC FET
ROHM Semiconductor SiC MOSFETs TO263 1.2KV 75A N-CH SIC 1.131In Stock
Cut Tape
27,21 €
20,09 €
18,89 €
Reel
18,89 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT TO-263-7 1 Channel 1.2 kV 75 A 23.4 mOhms - 4 V, + 21 V 4.8 V 170 nC + 175 C 267 W Enhancement
onsemi SiC MOSFETs SIC MOS D2PAK-7L 160MOHM 1200V 1.830In Stock
Cut Tape
8,12 €
4,75 €
4,44 €
4,20 €
Reel
4,20 €
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-7 1 Channel 1.2 kV 19.5 A 224 mOhms - 15 V, + 25 V 4.3 V 33.8 nC - 55 C + 175 C 136 W Enhancement EliteSiC
onsemi SiC MOSFETs SIC MOS 20MOHM 900V 1.858In Stock
Cut Tape
24,02 €
18,64 €
17,64 €
Reel
17,64 €
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-7 1 Channel 900 V 112 A 28 mOhms - 8 V, + 22 V 4.3 V 200 nC - 55 C + 175 C 477 W Enhancement EliteSiC
onsemi SiC MOSFETs SIC MOS D2PAK-7L 650V 1.282In Stock
Cut Tape
20,14 €
15,04 €
13,00 €
11,66 €
Reel
11,66 €
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-7 1 Channel 650 V 106 A 28.5 mOhms - 8 V, + 22 V 4.3 V 164 nC - 55 C + 175 C 395 W Enhancement EliteSiC
ROHM Semiconductor SiC MOSFETs Transistor SiC MOSFET 650V 120mO 3rd Gen TO-263-7L 2.763In Stock
Cut Tape
11,46 €
6,63 €
6,61 €
6,23 €
Reel
6,23 €
Min.: 1
Mult.: 1
: 1.000
SMD/SMT TO-263-7 1 Channel 650 V 21 A 156 mOhms - 4 V, + 22 V 5.6 V 38 nC + 175 C 100 W Enhancement
onsemi SiC MOSFETs SIC MOS D2PAK-7L 650V 312In Stock
Cut Tape
10,55 €
5,94 €
5,80 €
5,49 €
Reel
5,49 €
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-7 1 Channel 650 V 46 A 70 mOhms - 8 V, + 22 V 4.3 V 74 nC - 55 C + 175 C 170 W Enhancement EliteSiC
onsemi SiC MOSFETs SIC MOS D2PAK-7L 80MOHM 1200V 1.930In Stock
Cut Tape
10,44 €
5,87 €
5,72 €
5,41 €
Reel
5,41 €
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-7 1 Channel 1.2 kV 30 A 110 mOhms - 15 V, + 25 V 4.3 V 56 nC - 55 C + 175 C 179 W Enhancement AEC-Q101 EliteSiC
onsemi SiC MOSFETs 750V/33MOSICFETG4TO263 486In Stock
Cut Tape
13,08 €
7,66 €
7,25 €
Reel
7,25 €
Min.: 1
Mult.: 1
: 800
SMD/SMT D2PAK-7 1 Channel 750 V 44 A 41 mOhms - 20 V, + 20 V 6 V 37.8 nC - 55 C + 175 C 197 W Enhancement SiC FET