Through Hole SiC MOSFETs

Results: 620
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename
Infineon Technologies SiC MOSFETs CoolSiC 1200 V SiC MOSFET G2 : Silicon Carbide MOSFET with .XT interconnection technology 187In Stock
Min.: 1
Mult.: 1

Through Hole PG-TO247-4-U07 N-Channel 1 Channel 1.2 kV 201 A 20 mOhms - 10 V, + 25 V 5.1 V 176 nC - 55 C + 175 C 711 W CoolSiC
APC-E SiC MOSFETs 650V 50mR, TO-247-4L, Automotive Grade 270In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4L N-Channel 1 Channel 650 V 44 A 65 mOhms - 10 V, 25 V 4.2 V 45 nC - 55 C + 175 C 198 W Enhancement
APC-E SiC MOSFETs 1200V 75mR, TO-247-4L, Industrial Grade 268In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4L N-Channel 1 Channel 1.2 kV 27 A 98 mOhms - 10 V, 25 V 4.2 V 40 nC - 55 C + 175 C 151 W Enhancement
APC-E SiC MOSFETs 1200V 75mR, TO-247-4L, Automotive Grade 290In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4L N-Channel 1 Channel 1.2 kV 27 A 98 mOhms - 10 V, 25 V 4.2 V 40 nC - 55 C + 175 C 151 W Enhancement
IXYS SiC MOSFETs 1200V 40mohm (65A a. 25C) SiC MOSFET in TO247-4L 100In Stock
450Expected 6/2/2026
Min.: 1
Mult.: 1
Reel: 450

Through Hole TO-247-4L N-Channel 1 Channel 1.2 kV 65 A 52 mOhms - 5 V, + 20 V 4.5 V 110 nC - 55 C + 175 C 375 W Enhancement
APC-E SiC MOSFETs 650V 50mR, TO-247-4L, Industrial Grade 288In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4L N-Channel 1 Channel 650 V 44 A 65 mOhms - 10 V, 25 V 4.2 V 45 nC - 55 C + 175 C 198 W Enhancement
Central Semiconductor SiC MOSFETs 1700V Through-Hole MOSFET N-Channel SiC 27In Stock
Min.: 1
Mult.: 1
Through Hole TO-247-3 N-Channel 1 Channel 1.7 kV 26 A 40 mOhms 20 V 2.4 V - 55 C + 175 C 28 W Depletion

onsemi SiC MOSFETs SIC MOS TO247-3L 650V 1.292In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 650 V 99 A 28.5 mOhms - 8 V, + 22 V 4.3 V 164 nC - 55 C + 175 C 348 W Enhancement EliteSiC
Infineon Technologies SiC MOSFETs SIC_DISCRETE 799In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 36 A 60 mOhms - 7 V, + 23 V 5.7 V 31 nC - 55 C + 175 C 150 mW Enhancement CoolSiC
onsemi SiC MOSFETs SIC MOS TO247-4L 650V 428In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 650 V 99 A 28.5 mOhms - 8 V, + 22 V 4.3 V 164 nC - 55 C + 175 C 348 W Enhancement EliteSiC

onsemi SiC MOSFETs SIC MOS TO247-3L 160MOHM 1200V 2.424In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 17 A 224 mOhms - 15 V, + 25 V 4.3 V 34 nC - 55 C + 175 C 119 W Enhancement EliteSiC


Coherent SiC MOSFETs 1200V SIC Mosfet 20mOHm 200C Temp TO247-4 AEC-Q101 139In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 115 A 24.3 mOhms - 20 V, + 20 V 2.8 V 172 nC - 55 C + 200 C 660 W Enhancement
Infineon Technologies SiC MOSFETs SIC_DISCRETE 274In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 52 A 35 mOhms - 7 V, + 23 V 4.5 V 59 nC - 55 C + 175 C 228 W Enhancement CoolSiC
Infineon Technologies SiC MOSFETs SIC_DISCRETE 192In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 33 A 80 mOhms - 7 V, + 20 V 5.7 V 28 nC - 55 C + 175 C 150 mW Enhancement CoolSiC
ROHM Semiconductor SiC MOSFETs TO247 750V 105A N-CH SIC 402In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 750 V 105 A 16.9 mOhms - 4 V, + 21 V 4.8 V 170 nC + 175 C 312 W Enhancement

onsemi SiC MOSFETs SIC MOSFET 900V TO247-4L 2.250In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 900 V 118 A 28 mOhms - 8 V, + 22 V 4.3 V 196 nC - 55 C + 175 C 484 W Enhancement EliteSiC
Infineon Technologies SiC MOSFETs SIC_DISCRETE 837In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 52 A 59 mOhms - 7 V, + 20 V 5.7 V 57 nC - 55 C + 175 C 228 W Enhancement CoolSiC
ROHM Semiconductor SiC MOSFETs TO247 750V 56A N-CH SIC 635In Stock
Min.: 1
Mult.: 1

Through Hole TO-247N-3 N-Channel 1 Channel 750 V 56 A 26 mOhms - 4 V, + 21 V 4.8 V 94 nC + 175 C 176 W Enhancement
Toshiba SiC MOSFETs G3 1200V SiC-MOSFET TO-247 45mohm 131In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 40 A 182 mOhms - 10 V, + 25 V 5 V 57 nC - 55 C + 175 C 182 W Enhancement
Toshiba SiC MOSFETs G3 1200V SiC-MOSFET TO-247 60mohm 364In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 36 A 182 mOhms - 10 V, + 25 V 5 V 46 nC - 55 C + 175 C 170 W Enhancement
ROHM Semiconductor SiC MOSFETs TO247 1.2KV 26A N-CH SIC 833In Stock
Min.: 1
Mult.: 1

Through Hole TO-247N-3 N-Channel 1 Channel 1.2 kV 26 A 81 mOhms - 4 V, + 21 V 4.8 V 64 nC + 175 C 115 W Enhancement

IXYS SiC MOSFETs 1200V 80mOhm SiC MOSFET 4.196In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 1.2 kV 39 A 80 mOhms - 5 V, + 20 V 2.8 V 95 nC - 55 C + 150 C 179 W Enhancement

onsemi SiC MOSFETs SIC MOS TO247-4L 40MOHM 1 1.491In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 58 A 56 mOhms - 15 V, + 25 V 4.3 V 106 nC - 55 C + 175 C 319 W Enhancement EliteSiC

onsemi SiC MOSFETs SIC MOS TO247-4L 650V 430In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 650 V 33 A 70 mOhms - 18 V, + 18 V 4.3 V 74 nC - 55 C + 175 C 88 W Enhancement EliteSiC
onsemi SiC MOSFETs 1200V/23MOSICFETG4TO247-4 768In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 53 A 29 mOhms - 20 V, + 20 V 6 V 37.8 nC - 55 C + 175 C 385 W Enhancement SiC FET