Navitas Semiconductor SiC MOSFETs

Results: 38
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode
GeneSiC Semiconductor SiC MOSFETs 1200V 12mohm TO-247-4 G3R SiC MOSFET 1.766In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 111 A 12 mOhms - 10 V, + 22 V 2.7 V 288 nC - 55 C + 175 C 567 W Enhancement
GeneSiC Semiconductor SiC MOSFETs 1200V 18mohm TO-263-7 G3F SiC MOSFET 790In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 18 mOhms Enhancement
GeneSiC Semiconductor SiC MOSFETs 650V 20mohm TO-LL G3F SiC MOSFET 1.933In Stock
Min.: 1
Mult.: 1
Reel: 1.200

SMD/SMT TO-LL N-Channel 650 V 20 mOhms Enhancement
GeneSiC Semiconductor SiC MOSFETs 1200V 25mohm TO-263-7 G3F SiC MOSFET 1.156In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 25 mOhms Enhancement
GeneSiC Semiconductor SiC MOSFETs 1200V 34mohm TO-263-7 G3F SiC MOSFET 1.552In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 34 mOhms Enhancement
GeneSiC Semiconductor SiC MOSFETs 1200V 40mohm TO-247-4 G3F SiC MOSFET 1.642In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 61 A 40 mOhms Enhancement
GeneSiC Semiconductor SiC MOSFETs 1200V 135mohm TO-263-7 G3F SiC MOSFET 1.565In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 135 mOhms Enhancement
GeneSiC Semiconductor SiC MOSFETs 1200V 18mohm TO-247-4 G3F SiC MOSFET 435In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 18 mOhms Enhancement
GeneSiC Semiconductor SiC MOSFETs 1200V 20mohm TO-263-7 G3F SiC MOSFET 424In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 123 A 20 mOhms Enhancement
GeneSiC Semiconductor SiC MOSFETs 1200V 20mohm TO-247-4 G3F SiC MOSFET 565In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 109 A 20 mOhms Enhancement
GeneSiC Semiconductor SiC MOSFETs 650V 20mohm TO-263-7 G3F SiC MOSFET 648In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-7 N-Channel 1 Channel 650 V 100 A 20 mOhms Enhancement
GeneSiC Semiconductor SiC MOSFETs 650V 20mohm TO-247-4 G3F SiC MOSFET 1.112In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 650 V 90 A 20 mOhms Enhancement
GeneSiC Semiconductor SiC MOSFETs 1200V 25mohm TO-247-4 G3F SiC MOSFET 247In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 25 mOhms Enhancement
GeneSiC Semiconductor SiC MOSFETs 650V 27mohm TO-263-7 G3F SiC MOSFET 778In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-7 N-Channel 1 Channel 650 V 78 A 27 mOhms Enhancement
GeneSiC Semiconductor SiC MOSFETs 650V 27mohm TO-247-4 G3F SiC MOSFET 1.119In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 650 V 70 A 27 mOhms Enhancement
GeneSiC Semiconductor SiC MOSFETs 650V 27mohm TO-LL G3F SiC MOSFET 1.200In Stock
Min.: 1
Mult.: 1
Reel: 1.200

SMD/SMT TO-LL N-Channel 650 V 27 mOhms Enhancement
GeneSiC Semiconductor SiC MOSFETs 1200V 34mohm TO-247-4 G3F SiC MOSFET 461In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 1.2 kV 34 mOhms Enhancement
GeneSiC Semiconductor SiC MOSFETs 1200V 40mohm TO-263-7 G3F SiC MOSFET 786In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-7 N-Channel 1 Channel 1.2 kV 68 A 40 mOhms Enhancement
GeneSiC Semiconductor SiC MOSFETs 650V 40mohm TO-247-3 G3F SiC MOSFET 1.163In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 650 V 52 A 40 mOhms Enhancement
GeneSiC Semiconductor SiC MOSFETs 650V 40mohm TO-263-7 G3F SiC MOSFET 775In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT TO-263-7 N-Channel 1 Channel 650 V 57 A 40 mOhms Enhancement
GeneSiC Semiconductor SiC MOSFETs 650V 40mohm TO-247-4 G3F SiC MOSFET 1.058In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 650 V 52 A 40 mOhms Enhancement
GeneSiC Semiconductor SiC MOSFETs 650V 40mohm TO-LL G3F SiC MOSFET 1.055In Stock
Min.: 1
Mult.: 1
Reel: 1.200

SMD/SMT TO-LL N-Channel 650 V 40 mOhms Enhancement
GeneSiC Semiconductor SiC MOSFETs 650V 55mohm TO-247-3 G3F SiC MOSFET 1.129In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 N-Channel 1 Channel 650 V 42 A 55 mOhms Enhancement
GeneSiC Semiconductor SiC MOSFETs 650V 55mohm TO-263-7 G3F SiC MOSFET 755In Stock
Min.: 1
Mult.: 1
Reel: 800

GeneSiC Semiconductor SiC MOSFETs 650V 55mohm TO-247-4 G3F SiC MOSFET 1.056In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-4 N-Channel 1 Channel 650 V 42 A 55 mOhms Enhancement